Modulator & Demodulator ICs

A modulator circuit is a type of electrical circuit that merges two different signals in a way that they can later be pulled apart and the information obtained. Whereas, a demodulator circuit is an electrical circuit that is used to recover information from the modulated carrier wave.

Modulator ICs

Here at RS we sell a variety of Modulator ICs (integrated Circuits) that can be used in modulators also known as Modems. Modems are a hardware component that allows a computer or other applicable devices, such as switches or routers, to connect to the Internet. With our extensive range of leading brands such as Maxim Integrated, NXP and ON Semiconductor we offer the very best for our customers needs suitable for their devices.

Demodulator ICs

Demodulator ICs in modems is used to extract a serial digital data stream from one signal which is typically used to carry it through either a coaxial cable, telephone line for optical fiber. RS offers a variety of demodulator devices from leading electronic brands such as Analog Devices and Maxim Integrated.


...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Device Type Modulation Type Maximum Conversion Gain Typical Noise Figure Maximum I/Q Frequency Programmable Mounting Type Package Type Pin Count Maximum Supply Current Typical Output Power Dimensions Height Length
RS 제품 번호 740-5370
제조사 부품 번호NJM2592V-TE1
제조사New Japan Radio
₩3,003.90
Each
수량
- - - - - - Surface Mount SSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS 제품 번호 740-5376
제조사 부품 번호NJM2591V-TE1
제조사New Japan Radio
₩3,217.80
Each
수량
- - - - - - Surface Mount SSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS 제품 번호 740-5314
제조사 부품 번호NJM2552V-TE1
제조사New Japan Radio
₩2,994.60
Each
수량
Demodulator Quadrature 26dB 60dB 0.45MHz - Surface Mount SSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS 제품 번호 740-5310
제조사 부품 번호NJM2550V-TE1
제조사New Japan Radio
₩2,235.10
Each
수량
Demodulator Quadrature - - - - Surface Mount SSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS 제품 번호 740-5382
제조사 부품 번호NJM2594V-TE1
제조사New Japan Radio
₩2,816.35
Each
수량
Modulator/Demodulator Balanced 2dB - - - Surface Mount SSOP 8 0.014 A - 3.5 x 4.4 x 1.15mm 1.15mm 3.5mm