GNSS & GPS Modules

GPS stands for Global Positioning System and it uses a constellation of between 24 and 32 earth orbit satellites that transmit precise radio signals, which allow GPS receivers to determine their current location, the time, and their velocity.

What is a GPS module?

The GPS module is a mountable receiver chip that can be attached to certain devices to give it GPS tracking and functions

GPS has several advantages and disadvantages, but what are they?

Advantages
  • The system is self-calibrating all you need to do is just turn on and use
  • Can be used in the field – doesn't require a laboratory or artificial environment
  • The technology is relatively small (typical GPS system is now no larger than a small mobile phone)
  • Works anywhere on Earth
  • Can give directions
  • Constantly evolving systems for greater accuracy and usability
Disadvantages:
  • Most systems will last only 8-12 hours before needing a battery recharge
  • A signal can be affected by large buildings

How do GNSS & GPS Modules work?

Through the use of the global positioning system, you are able to track your device via satellite which helps determine location, time and velocity on Earth

Features and benefits of GNSS & GPS Modules

  • Fix status LEDs (to signal to search for satellites, or power conserve status)
  • Tracking enabled with multiple satellites
  • High frequency of location updates
  • High sensitivity logging/tracking
  • A high number of channels to use
  • Incredibly low power usage
  • Low dropout rates
  • Some feature external antenna capabilities
  • FLASH memory installed in some devices
  • Supported BUS interfaces including GPIO, I2C, SBAS and more
  • Small and compact

GNSS & GPS Module applications

  • Sat Navs / GPS
  • Mobile phones
  • Tablets
  • Smartwatches
  • Laptops
  • Military applications
  • Medical applications

...
Read more Read less

검색 필터링

총 8개 제품 중 1번째-8번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Supported Bus Interfaces Number of Channels Acquisition Sensitivity Tracking Sensitivity Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS 제품 번호 170-9180
제조사 부품 번호L86-M33
제조사Quectel
₩28,644.00
Each (In a Box of 25)
수량
UART 22 -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
RS 제품 번호 908-4114
제조사 부품 번호L86-M33
제조사Quectel
₩35,195.85
Each
수량
UART 33 -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
RS 제품 번호 170-9179
제조사 부품 번호L76-M33
제조사Quectel
₩19,714.45
Each (In a Box of 25)
수량
UART 33 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS 제품 번호 908-4108
제조사 부품 번호L76-M33
제조사Quectel
₩22,109.20
Each
수량
UART 33 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS 제품 번호 170-9177
제조사 부품 번호L80-M39
제조사Quectel
₩26,546.85
Each (In a Box of 25)
수량
UART 22 -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
RS 제품 번호 908-4085
제조사 부품 번호L80-M39
제조사Quectel
₩22,816.00
Each
수량
UART 22 -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
RS 제품 번호 908-4091
제조사 부품 번호L70B-M39
제조사Quectel
₩19,357.95
Each
수량
UART 22 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS 제품 번호 170-9178
제조사 부품 번호L70B-M39
제조사Quectel
₩17,581.65
Each (In a Box of 25)
수량
UART 22 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm