Clock Buffers

Clock buffers are semiconductor devices that fan out clock signals and isolates the source from the load. Clock buffers are known to have multiple controllable outputs as well as separate power supplies for outputs or for input/output allowing it to work as a level shifter.

What are clock buffers?

Clock buffers are devices clock buffers create multiple copies of input clocks for individual distribution across a PCB. They are comprised of single-ended output buffers and differential outputs. Single-ended output clock buffers are LVCMOS (Low voltage complementary metal-oxide-semiconductor) while differential output buffers may be LVPECL (Low Voltage Positive Emitter Coupled Logic), HSTL (High-speed transceiver logic) or LVDS (Low Voltage Differential Signaling).

Clock buffers don't alter the frequency properties of the input signal, which in turn minimalises the additive noise which is added to the input whilst in the buffering stage.

Types of clock buffers

Clock buffers are offered in an array of variations such as variations on the maximum operating input frequency that can range from 30 Mhz to 8 Ghz, variety on the maximum supply current it can support and the number of pins installed in the IC.

Some clock buffers feature ultra-low jitter and low skew clock distribution.

Applications of clock buffers

Clock buffers are widely used in applications such as;

  • High-speed instrumentation and line receivers
  • Converter clocking
  • Automated test equipment (ATE)
  • Wireless and wired communications
  • Medical and industrial imaging

...
Read more Read less

검색 필터링

총 7개 제품 중 1번째-7번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS 제품 번호 759-1547
제조사 부품 번호ADCLK914BCPZ-R2
제조사Analog Devices
₩23,456.15
1 Tape of 1
Tape(s)
2 73 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.97 V
RS 제품 번호 807-1713
제조사 부품 번호ADCLK944BCPZ-WP
제조사Analog Devices
₩8,667.60
Each
수량
4 165 mA - Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 3.63 V +85 °C - 2.375 V
RS 제품 번호 759-0254
제조사 부품 번호ADF4158CCPZ
제조사Analog Devices
₩15,861.15
Each
수량
3 23 mA 6.1GHz Surface Mount LFCSP VQ 24 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.3 V +125 °C - 2.7 V
RS 제품 번호 759-0222
제조사 부품 번호ADCLK925BCPZ-WP
제조사Analog Devices
₩15,986.70
Each
수량
3 97 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.375 V
RS 제품 번호 912-9646
제조사 부품 번호ADCLK914BCPZ-R2
제조사Analog Devices
₩19,905.10
Each (On a Reel of 250)
수량
2 73 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.97 V
RS 제품 번호 759-1566
제조사 부품 번호ADF4113HVBRUZ
제조사Analog Devices
₩8,579.25
Each
수량
5 30 mA 4GHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.2mm 5.1mm 4.5mm 1.2mm 5.5 V +85 °C - 2.7 V
RS 제품 번호 807-1700
제조사 부품 번호ADCLK905BCPZ-WP
제조사Analog Devices
₩14,878.45
Each
수량
1 63 mA - Surface Mount LFCSP 16 3 x 2.75 x 0.85mm 3mm 2.75mm 0.85mm 3.63 V +125 °C - 2.375 V