Electric Strikes

Electric Strikes are security devices that are designed for access control in a door frame. In place of a fixed strike faceplate, Electric Strikes uses the same principles of a chamfered or angled surface to latch a door, however, the strike within an electronic unit can be controlled via an AC or DC source.

This additional level of security can enable powered systems to have ease of use when trying to ensure all door locks within a security system are locked or unlocked.

How do Electric Strikes work?

Electric Strikes uses a small amount of current to provide a command to the units locking system. Electric strikes, similar to a mechanical unit, feature a unit housed within the frame of the door and works in conjunction with a corresponding latch keeper.

Types of Electric Strike

There are three main Electric Strike configurations typically used.

Hold open units use an electrical current to open the strike to cause it to unlock. While this current remains applied, the strike will continue to be unlocked. When the current is removed from the unit, the strike returns to its lock position.

Fail-safe units can also be referred to as fail-open. This configuration uses an electrical current to lock the strike. When a current is removed from the strike, it is then returned to its unlocked state. This format means that should a building suffer a power failure, this strike would revert to its open or unlocked setting and the door could easily be opened.

Non-fail safe units work in the inverse to a typical fail-safe unit. The application of a current to the strike will cause it to open so in the event of a power failure the door would revert to its locked setting.


...
Read more Read less

검색 필터링

총 13개 제품 중 1번째-13번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Lock Type AC or DC Operation Current Consumption Depth Failure Mode Height Latch Throw Supply Voltage Width
RS 제품 번호 870-0723
제조사RS PRO
₩310,897.45
Each
수량
- DC 900mA 25 mm - 182 mm 5mm 12 → 24V dc 30mm
RS 제품 번호 741-8243
제조사RS PRO
₩33,025.85
Each
수량
- AC, DC 0.27A 19 mm Fail Secure 98 mm - 12V 28mm
RS 제품 번호 192-4541
제조사RS PRO
₩408,621.85
Each
수량
Shear Lock DC - 30 mm - 25 mm - 24V dc 182mm
RS 제품 번호 741-8247
제조사RS PRO
₩50,068.10
Each
수량
- AC, DC 0.27A 19 mm Fail Safe 98 mm - 12V 28mm
RS 제품 번호 749-1703
제조사RS PRO
₩35,434.55
Each
수량
- AC, DC - - Fail Secure - - 12V ac/dc -
RS 제품 번호 192-4539
제조사RS PRO
₩758,024.40
Each
수량
Shear Lock DC 140 @ 24V mA, 280 @ 12V mA 40 mm Fail Safe 141 mm 15mm 12V 23mm
RS 제품 번호 749-1715
제조사RS PRO
₩90,884.25
Each
수량
- DC 0.45A 19 mm Fail Secure 98 mm - 24V dc 28mm
RS 제품 번호 741-8240
제조사RS PRO
₩109,924.45
Each
수량
- DC - 33 mm Fail Safe, Fail Secure 202 mm - 12 V, 24 V 40mm
RS 제품 번호 192-4540
제조사RS PRO
₩742,160.15
Each
수량
Electric Lock DC - 40 mm Fail Safe 200 mm - 12V dc 25mm
RS 제품 번호 741-8228
제조사RS PRO
₩321,053.05
Each
수량
- DC 2A - - - - 12V dc -
RS 제품 번호 741-8225
제조사RS PRO
₩331,062.95
Each
수량
- DC 2A - - - - 12V dc -
RS 제품 번호 192-4538
제조사RS PRO
₩758,024.40
Each
수량
Shear Lock DC 140 @ 24V mA, 280 @ 12V mA 40 mm Fail Safe 141 mm 15mm 12V 23mm
RS 제품 번호 749-1709
제조사RS PRO
₩56,674.20
Each
수량
- DC - - Fail Safe - - 12V dc -