Air Drills

Use Air Drills to drill holes driven by compressed air. They are used by technicians and engineers but are also suitable for DIY enthusiasts. Our range includes leading brands such as Bahco, PREVOST and RS PRO.


Why choose an Air Drill?


Air drills are generally lighter and more compact than electrical drills, they are easy to operate and more durable. Air drills contain much fewer internal components and when linked with a quality air compressor provide great results.


Air drills also have lower vibrations than electric drills, which makes them more user-friendly and safer to use. There is no risk of spark, short-circuiting or electrocution. Air drills also have a higher weight to power ratio, allowing smaller, lighter tools to accomplish the same tasks as much larger electrical equivalents.


Air Drill Types


  • Angled

  • Reversible

Features & Benefits


Free Speed (RPM) – this value reflects the maximum number of rotates per minute that the drilling head can produce.


Air Pressure (psi/bar) – the pressure that needs to be delivered to the tool by the compressor to meet a desired level of drilling.


Air Consumption (cfm/scfm or m3 /min) –this value represents the quantity of compressed air that passes through a drilling set over a unit of time, usually a minute. More powerful drills need more air to be delivered to the tool to support a proper operation.


Uses for Air Drills


  • Automotive maintenance

  • Tyre work

  • Heavy machinery

  • Working with flammable materials - no sparks

Consider our full range of Air Tools to complete your kit, fit for any workshop or garage.


...
Read more Read less

검색 필터링

총 3개 제품 중 1번째-3번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Type Speed Vibration Level Chuck Size Reversible Action Length Model Number Air Inlet BSP
RS 제품 번호 739-8405
제조사RS PRO
₩171,881.05
Each
수량
Angled 1700rpm 1.5m/s² 10mm - 215mm APT402 1/4in
RS 제품 번호 739-8395
제조사RS PRO
₩120,112.60
Each
수량
Reversible 1800rpm 1.5m/s² 10mm Yes 203mm APT401R 1/4in
RS 제품 번호 137-0886
제조사RS PRO
₩221,870.10
Each
수량
Reversible Air Drill 1800rpm 0.9m/s² 10mm Yes 203mm - 1/4in