Terminal Covers

Terminal covers are designed for use with batteries, fuses and transformers as a protective measure against sparks, short circuits and corrosion. They protect workers as well as the equipment, preventing damage to both.


How do terminal covers work?

Terminal covers house the transformer or battery in a protective casing. They work by insulating the conductive parts of the circuit so that sparks cannot fly, and providing a barrier against debris in an industrial setting, or corrosion more generally. Corrosion normally occurs when metals are exposed to moisture in air, and it can significantly weaken the material.


Terminal covers also provide a professional, finished look to a circuit, and prevent people from accidentally touching the fuses or other delicate parts of equipment.


Types of terminal cover

Terminal covers vary mainly by size, according to the transformer or device that they need to accommodate. They may also be made from different materials, including glass reinforced nylon and polyester. Glass reinforced nylon is strong and rigid, whereas polyester is flexible and can be transparent, allowing you to see through to the fuses or connections.


...
Read more Read less

검색 필터링

총 6개 제품 중 1번째-6번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 For Use With Dimensions Depth Length Width Accessory Type Material
RS 제품 번호 503-928
제조사RS PRO
₩2,903.15
Each
수량
75 VA Transformer, 100 VA Transformer 1.83 x 0.775 x 0.45in 0.45in 1.83in 0.775in Shroud Glass Reinforced Nylon
RS 제품 번호 890-8678
제조사 부품 번호FBPC1
제조사Sola
₩69,833.70
Each
수량
SBE Encapsulated Industrial Control Transformers - - - - Fuse Holder and Finger Safe Cover Kit -
RS 제품 번호 504-004
제조사RS PRO
₩1,974.70
Each
수량
12 VA Transformer, 20 VA Transformer 1.53 x 0.775 x 0.45in 0.45in 1.53in 0.775in Shroud Glass Reinforced Nylon
RS 제품 번호 183-9341
제조사 부품 번호AKT4H801
제조사Panasonic
₩12,682.10
Each
수량
KT4B Temperature Controllers, KT4H Temperature Controllers, KT4R Temperature Controllers 46.5 x 47.5 x 17mm 17mm 46.5mm 47.5mm Terminal Cover -
RS 제품 번호 503-912
제조사RS PRO
₩2,470.70
Each
수량
6 VA Transformer 1.105 x 0.69 x 0.35in 0.35in 1.105in 0.69in Shroud Glass Reinforced Nylon
RS 제품 번호 890-8680
제조사 부품 번호IP20
제조사SolaHD
₩21,269.10
Each
수량
SBE Encapsulated Industrial Control Transformers - - - - Cover Kit -