PCB Transformers

Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components. 


The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board. 


What are PCB transformers used for?

PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges. 

 

Types of PCB transformers

PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted. 

 
Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications. 


...
Read more Read less

검색 필터링

총 81개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Secondary Voltage Rating Power Rating Primary Voltage Rating Number of Outputs Length Width Depth Dimensions Weight Mounting Type Minimum Temperature Efficiency Maximum Temperature Minimum Operating Frequency
RS 제품 번호 504-454
제조사RS PRO
₩9,614.65
Each
수량
5V ac 3VA 230V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS 제품 번호 121-3834
제조사RS PRO
₩10,870.15
Each
수량
2 x 15V ac 3.2VA 230V ac 2 41mm 35mm 28mm 41 x 35 x 28mm 150g PCB Mount - - +130°C 50Hz
RS 제품 번호 504-363
제조사RS PRO
₩13,387.35
Each
수량
15V ac 6VA 115 V ac, 230 V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS 제품 번호 504-549
제조사RS PRO
₩8,937.30
Each
수량
9V ac 6VA 230V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS 제품 번호 121-3856
제조사RS PRO
₩18,927.05
Each
수량
2 x 15V ac 30VA 115 230V ac 2 68mm 57mm 35mm 68 x 57 x 35mm 530g PCB Mount - - +130°C 50Hz
RS 제품 번호 121-3839
제조사RS PRO
₩7,548.50
Each
수량
2 x 6V ac 6VA 115 230V ac 2 53mm 44mm 23mm 53 x 44 x 23mm 185g PCB Mount - - +130°C 50Hz
RS 제품 번호 504-559
제조사RS PRO
₩12,872.75
Each
수량
12V ac 6VA 230V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS 제품 번호 121-3837
제조사RS PRO
₩8,366.90
Each
수량
2 x 18V ac 4VA 115 230V ac 2 53mm 44mm 23mm 54 x 44 x 23mm 150g PCB Mount - - +130°C 50Hz
RS 제품 번호 504-511
제조사RS PRO
₩12,076.05
Each
수량
20V ac 12VA 230V ac 2 54mm 45mm 41mm 54 x 45 x 41mm 400g Through Hole - - - 50Hz
RS 제품 번호 504-537
제조사RS PRO
₩9,904.50
Each
수량
24V ac 12VA 230V ac 2 54mm 45mm 41mm 54 x 45 x 41mm 400g Through Hole - - - 50Hz
RS 제품 번호 504-684
제조사RS PRO
₩12,107.05
Each
수량
12V ac 20VA 230V ac 2 60mm 54mm 42mm 60 x 54 x 42mm 500g Through Hole - - - 50Hz
RS 제품 번호 121-3841
제조사RS PRO
₩8,514.15
Each
수량
2 x 12V ac 6VA 115 230V ac 2 53mm 44mm 23mm 53 x 44 x 23mm 185g PCB Mount - - +130°C 50Hz
RS 제품 번호 121-3820
제조사RS PRO
₩3,868.80
Each
수량
2 x 6V ac 0.35VA 230V ac 2 22mm 23mm 15mm 22 x 23 x 15mm 25g PCB Mount - - +130°C 50Hz
RS 제품 번호 504-565
제조사RS PRO
₩10,726.00
Each
수량
15V ac 6VA 230V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS 제품 번호 121-3842
제조사RS PRO
₩8,514.15
Each
수량
2 x 15V ac 6VA 115 230V ac 2 53mm 44mm 23mm 54 x 44 x 23mm 185g PCB Mount - - +130°C 50Hz
RS 제품 번호 121-3826
제조사RS PRO
₩3,999.00
Each
수량
2 x 15V ac 1.5VA 230V ac 2 32.5mm 27.5mm 24mm 32.5 x 27.5 x 24mm 85g PCB Mount - - +130°C 50Hz
RS 제품 번호 121-3832
제조사RS PRO
₩6,401.50
Each
수량
1 x 9V ac 2.8VA 230V ac 1 32.5mm 27.5mm 34.5mm 32.5 x 27.5 x 34.5mm 140g PCB Mount - - +130°C 50Hz
RS 제품 번호 504-410
제조사RS PRO
₩9,910.70
Each
수량
12V ac 3VA 230V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS 제품 번호 504-404
제조사RS PRO
₩10,340.05
Each
수량
15V ac 3VA 230V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS 제품 번호 504-391
제조사RS PRO
₩10,172.65
Each
수량
15V ac 3VA 115 V ac, 230 V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz