Lighting Transformers

Lighting transformers are transformers that are used to work lighting. They are designed to make it possible to transform voltage down to levels that are suitable for household lighting.

A lighting transformer is typically an autotransformer, which is a transformer that contains only one winding. Along one side of that winding, called the secondary side, there are a series of taps. In the most basic auto transformer design, the output can be affixed to any one of these taps, which alters the number of windings on the transformer, thus altering the voltage.

In a lighting transformer, there is a variation on the typical autotransformer design. The secondary connection is made via a brush. Because the brush can be rotated over the primary winding however the user wants, the voltage can be varied so that it suits any lighting level that the user prefers.

Types of lighting transformers:

Electronic transformers are the ideal solution for low voltage applications. They have less power handling than magnetic transformers.

Isolation transformers are mainly used where sensitive equipment needs to be isolated from a potentially dangerous amount of voltage or current travelling across a primary source. These transformers separate one circuit from another.

Magnetic transformers rely upon the relationship between magnetism and electricity to transform voltage and current. By inducing a magnetic field in the secondary coil, an electrical current is induced in the coil. The number of windings determine the amount of voltage in the secondary coil.


...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Primary Voltage Rating Secondary Voltage Rating Power Rating Dimensions Length Width Depth Minimum Load Requirement Minimum Temperature Maximum Temperature Weight Type Dimming Method Diameter
RS 제품 번호 714-1385
제조사RS PRO
₩49,365.95
Each
수량
230V ac 12V 100 → 200W 222 x 54 x 45mm 222mm 54mm 45mm 100W - +35°C 487g Electronic Trailing Edge -
RS 제품 번호 714-1388
제조사RS PRO
₩14,202.65
Each
수량
230 240V ac 11.5 V 10 60W 86 x 31 x 20mm 86mm 31mm 20mm 10W - +45°C 50g Electronic Trailing Edge -
RS 제품 번호 714-1391
제조사RS PRO
₩26,846.00
Each
수량
230V ac 11.5V 20 → 70W 53 (Dia.) x 22mm - - 22mm 20W - +45°C 70g Electronic Trailing Edge 53mm
RS 제품 번호 714-1381
제조사RS PRO
₩34,400.70
Each
수량
230V ac 12 V 30 → 150W 190 x 49 x 39mm 190mm 49mm 39mm 30W - +40°C 205g Electronic Trailing Edge -
RS 제품 번호 714-1394
제조사RS PRO
₩16,961.65
Each
수량
230V ac 12 V 20 105W 107 x 35 x 21mm 107mm 35mm 21mm 20W -20°C +55°C 80g Electronic Trailing Edge -