Solar Panels

Photovoltaic (PV) is the term related to the conversion of light into electricity using semiconducting materials that exhibit the photovoltaic effect. A typical use of this technology is solar panels which comprise of solar cells that generate solar power. They can be installed on south-facing roofs, walls or on the ground, and can be fixed or have a solar tracker that follows the sun across the sky. The installation of solar panels is highly beneficial for both private and commercial users as the solar energy turned into electricity can be sold to the energy supplier. The feed-in tariff can reduce energy bills and cost of solar panel installation.



The advantage of this type of energy source is that it is clean energy, so generates no pollution and no greenhouse gas emissions. It is however dependent on direct sunlight so around 10% to 25% is lost when a tracking system is not used.




How Does a Solar Panel Work?


The solar cells within a solar panel produce direct current electricity from sunlight. The solar panels consist of several solar cells which contain layers of photovoltaic material, usually silicon. When sunlight shines on the cells they create an electric field across the layers. The more sunlight there is, the more electricity is produced.
Solar inverters are then used to change the electric current from DC to AC. The electricity is then sent using copper solar cables which connect modules, arrays, and subfields.



What are typical applications of solar panels?


Most photovoltaic solar panels are used for grid-connected power generation, however, they can also be used on:



  • Boats

  • Roadside emergency telephones

  • Electric cars



How much energy can solar panels generate?


Photovoltaic solar panels can often be seen on the rooftops of houses. Typically, residential rooftop systems generate around 5 kWh to 10 kWh of energy whereas commercial rooftop systems can generate several hundred kilowatts. Rural villages in developing countries which do not have access to grid power are also using solar panels to create solar farms.


...
Read more Read less

검색 필터링

총 19개 제품 중 1번째-19번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Power Rating Open Circuit Voltage Number of Cells Battery Bank Capacity Peak Power Type Efficiency Dimensions Depth Length Maximum Temperature Minimum Temperature Width Mounting Style
RS 제품 번호 904-6128
제조사RS PRO
₩19,367.25
Each (In a Pack of 5)
수량
5W 22V - 35Ah 30W Polycrystalline 17% 306 x 218 x 25mm 25mm 306mm +85°C -40°C 218mm Surface Mount
RS 제품 번호 904-6134
제조사RS PRO
₩88,216.70
Each (In a Pack of 5)
수량
30W 22V - 10Ah 180W Monocrystalline 17% 660 x 380 x 25mm 25mm 660mm +85°C -40°C 380mm Surface Mount
RS 제품 번호 904-6156
제조사RS PRO
₩397,209.20
Each (In a Pack of 2)
수량
150W 22V - 10Ah 720W Monocrystalline 17% 1490 x 670 x 35mm 35mm 1.49m +85°C -40°C 670mm Surface Mount
RS 제품 번호 904-6162
제조사RS PRO
₩324,872.25
Each (In a Pack of 2)
수량
60W 21.78V 36 - 120W Polycrystalline 17% 1450 x 315 x 3mm 3mm 1.45m +80°C -40°C 315mm Surface Mount
RS 제품 번호 904-6143
제조사RS PRO
₩256,638.15
Each (In a Pack of 2)
수량
100W 23V - 10Ah 480W Monocrystalline 17% 1005 x 670 x 35mm 35mm 1.005m +85°C -40°C 670mm Surface Mount
RS 제품 번호 914-8454
제조사RS PRO
₩77,512.40
Each
수량
10W 21.6V - - - Polycrystalline - 390 x 250 x 3mm 3mm 390mm +80°C -40°C 250mm Wall Mount
RS 제품 번호 904-6153
제조사RS PRO
₩105,713.10
Each (In a Pack of 5)
수량
20W 21.6V 36 10Ah 60W Polycrystalline 17% 505 x 345 x 3mm 3mm 505mm +80°C -40°C 345mm Surface Mount
RS 제품 번호 914-8445
제조사RS PRO
₩58,126.55
Each
수량
5W 21.6V - - - Solar Panel Kit - 250 x 240 x 3mm 3mm 240mm +80 -40 250mm -
RS 제품 번호 904-6147
제조사RS PRO
₩331,918.55
Each (In a Pack of 2)
수량
120W 22V - 10Ah 600W Polycrystalline 17% 1250 x 670 x 35mm 35mm 1.25m +85°C -40°C 670mm Surface Mount
RS 제품 번호 904-6159
제조사RS PRO
₩70,202.60
Each (In a Pack of 5)
수량
10W 21.6V 36 - - Polycrystalline 17% 390 x 250 x 3mm 3mm 390mm +80°C -40°C 250mm Surface Mount
RS 제품 번호 914-8457
제조사RS PRO
₩123,048.30
Each
수량
20W 21.6V - - - Polycrystalline - 505 x 345 x 3mm 3mm 505mm +80°C -40°C 345mm Wall Mount
RS 제품 번호 904-6137
제조사RS PRO
₩124,875.75
Each (In a Pack of 5)
수량
45W 22V - 10Ah 270W Monocrystalline 17% 634 x 535 x 25mm 25mm 634mm +85°C -40°C 535mm Surface Mount
RS 제품 번호 904-6140
제조사RS PRO
₩220,540.20
Each (In a Pack of 2)
수량
80W 22V - 10Ah 360W Monocrystalline 17% 670 x 815 x 35mm 35mm 670mm +85°C -40°C 815mm Surface Mount
RS 제품 번호 904-6165
제조사RS PRO
₩390,011.00
Each (In a Pack of 2)
수량
80W 21.6V 36 - 360W Polycrystalline 17% 885 x 665 x 3mm 3mm 885mm +80°C -40°C 665mm Surface Mount
RS 제품 번호 904-6125
제조사RS PRO
₩74,052.80
Each (In a Pack of 5)
수량
20W 22V - 10Ah 120W Monocrystalline 17% 638 x 278 x 25mm 25mm 638mm +85°C -40°C 278mm Surface Mount
RS 제품 번호 904-6131
제조사RS PRO
₩163,966.75
Each (In a Pack of 5)
수량
60W 22V - 10Ah 270W Polycrystalline 17% 685 x 670 x 35mm 35mm 685mm +85°C -40°C 670mm Surface Mount
RS 제품 번호 904-6121
제조사RS PRO
₩38,649.25
Each (In a Pack of 5)
수량
10W 22V - 70Ah 60W Polycrystalline 17% 397 x 280 x 25mm 25mm 397mm +85°C -40°C 280mm Surface Mount
RS 제품 번호 914-8451
제조사RS PRO
₩356,715.45
Each
수량
60W 21.78V - - - Polycrystalline - 1450 x 315 x 3mm 3mm 1.45m +80°C -40°C 315mm Wall Mount
RS 제품 번호 914-8460
제조사RS PRO
₩384,971.95
Each
수량
80W 21.6V - - - Polycrystalline - 885 x 665 x 3mm 3mm 885mm +80°C -40°C 665mm Wall Mount