Embedded Switch Mode Power Supplies (SMPS)

A switch mode power supply is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.

How do SMPS work?

For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power to the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.

How do SMPS convert AC to DC?

In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.

Which SMPS is best for a desktop PC?

The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.

Switching power supply units with higher efficiency and lower levels of heat dissipation are typically compact in nature, making them ideal for projects with limited space.

Where are SMPS used?

  • PC/Laptops
  • Mobile phone chargers
  • Security systems such as CCTV Cameras
  • Machine tool industries

...
Read more Read less

검색 필터링

총 9개 제품 중 1번째-9번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Output Voltage Series Output Current Power Rating Input Voltage Number of Outputs Mounting Type Package Type Length Width Depth Ripple And Noise Load Regulation Weight
신제품
RS 제품 번호 192-7487
제조사 부품 번호TUHS10F12
제조사Cosel
₩32,926.65
Each
수량
12 V dc TUHS10 900mA 10.8W 85 264 V ac, 120 370 V dc 1 PCB Mount - 33mm 15mm 22mm - - 25g
신제품
RS 제품 번호 192-7488
제조사 부품 번호TUHS10F24
제조사Cosel
₩32,926.65
Each
수량
24 V dc TUHS10 450mA 10.8W 85 264 V ac, 120 370 V dc 1 PCB Mount - 33mm 15mm 22mm - - 25g
신제품
RS 제품 번호 192-7490
제조사 부품 번호TUHS25F05
제조사Cosel
₩42,637.40
Each
수량
5 V dc TUHS25 5A 25W 85 264 V ac, 120 370 V dc 1 PCB Mount - 36mm 16.5mm 25.4mm - - 40g
신제품
RS 제품 번호 192-7482
제조사 부품 번호TUHS5F24
제조사Cosel
₩23,198.85
Each
수량
24 V dc TUHS5 220mA 5.28W 85 264 V ac, 120 370 V dc 1 PCB Mount - 28.7mm 12.7mm 17.5mm - - 15g
신제품
RS 제품 번호 192-7483
제조사 부품 번호TUHS3F05
제조사Cosel
₩21,796.10
Each
수량
5 V dc TUHS3 600mA 3W 85 264 V ac, 120 370 V dc 1 PCB Mount - 28.7mm 12.7mm 17.5mm - - 15g
신제품
RS 제품 번호 192-7485
제조사 부품 번호TUHS3F24
제조사Cosel
₩21,796.10
Each
수량
24 V dc TUHS3 130mA 3.12W 85 264 V ac, 120 370 V dc 1 PCB Mount - 28.7mm 12.7mm 17.5mm - - 15g
신제품
RS 제품 번호 192-7484
제조사 부품 번호TUHS3F12
제조사Cosel
₩21,796.10
Each
수량
12 V dc TUHS3 250mA 3W 85 264 V ac, 120 370 V dc 1 PCB Mount - 28.7mm 12.7mm 17.5mm - - 15g
신제품
RS 제품 번호 192-7491
제조사 부품 번호TUHS25F24
제조사Cosel
₩42,637.40
Each
수량
24 V dc TUHS25 1.1A 26.4W 85 264 V ac, 120 370 V dc 1 PCB Mount - 36mm 16.5mm 25.4mm - - 40g
신제품
RS 제품 번호 192-7486
제조사 부품 번호TUHS5F12
제조사Cosel
₩23,198.85
Each
수량
12 V dc TUHS5 450mA 5.4W 85 264 V ac, 120 370 V dc 1 PCB Mount - 28.7mm 12.7mm 17.5mm - - 15g