Embedded Switch Mode Power Supplies (SMPS)

A switch mode power supply is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.



How do SMPS work?


For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power to the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.



How do SMPS convert AC to DC?


In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.



Which SMPS is best for a desktop PC?


The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.


Switching power supply units with higher efficiency and lower levels of heat dissipation are typically compact in nature, making them ideal for projects with limited space.



Where are SMPS used?



  • PC/Laptops


  • Mobile phone chargers


  • Security systems such as CCTV Cameras


  • Machine tool industries


...
Read more Read less

검색 필터링

총 523개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Output Voltage Series Output Current Power Rating Number of Outputs Input Voltage Mounting Type Package Type Length Width Depth Weight Efficiency Maximum Temperature
RS 제품 번호 489-8592
제조사 부품 번호PBA75F-5-N
제조사Cosel
₩134,899.60
Each
수량
5 V dc - 15A 75W 1 85 → 264 V ac, 120 → 370 V dc Chassis Mount Enclosed 151.5mm 82.5mm 35.5mm 350g 83% +71°C
RS 제품 번호 489-8542
제조사 부품 번호PBA50F-5-N
제조사Cosel
₩117,561.30
Each
수량
5 V dc - 10A 50W 1 85 → 264 V ac, 120 → 370 V dc Chassis Mount Enclosed 136.5mm 82.5mm 34.5mm 280g 82% +71°C
RS 제품 번호 603-1139
제조사 부품 번호PBW30F-15-N
제조사Cosel
₩94,043.15
Each
수량
±15 V dc - 1 A, 1.4 A 30W 2 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 119.5mm 34.5mm 78mm 270g 78 %, 79 % +71°C
RS 제품 번호 829-6745
제조사 부품 번호LFA150F-24
제조사Cosel
₩107,323.55
Each
수량
24 V dc - 6.3A 151W 1 85 → 264V ac Chassis Mount Open Frame 188mm 47mm 85mm 390g 87.5% +70°C
RS 제품 번호 405-0649
제조사 부품 번호LDA30F-15-SN
제조사Cosel
₩85,451.50
Each
수량
15 V dc - 2A 30W 1 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 163mm 65mm 36mm 200g 78% +60°C
RS 제품 번호 489-8643
제조사 부품 번호PBA100F-12-N
제조사Cosel
₩163,766.80
Each
수량
12 V dc - 8.5A 102W 1 85 → 264 V ac, 120 → 370 V dc Chassis Mount Enclosed 160.5mm 93.5mm 35.5mm 440g 83% +71°C
RS 제품 번호 489-8615
제조사 부품 번호PBA75F-15-N
제조사Cosel
₩128,402.00
Each
수량
15 V dc - 5A 75W 1 85 → 264 V ac, 120 → 370 V dc Chassis Mount Enclosed 151.5mm 82.5mm 35.5mm 350g 84% +71°C
RS 제품 번호 405-0627
제조사 부품 번호LDA30F-5-SN
제조사Cosel
₩91,956.85
Each
수량
5 V dc - 6A 30W 1 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 163mm 65mm 36mm 200g 75% +60°C
RS 제품 번호 489-8558
제조사 부품 번호PBA50F-12-N
제조사Cosel
₩111,899.15
Each
수량
12 V dc - 4.3A 51.6W 1 85 → 264 V ac, 120 → 370 V dc Chassis Mount Enclosed 136.5mm 82.5mm 34.5mm 280g 82% +71°C
RS 제품 번호 405-0633
제조사 부품 번호LDA30F-12-SN
제조사Cosel
₩85,451.50
Each
수량
12 V dc - 2.5A 30W 1 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 163mm 65mm 36mm 200g 77% +60°C
RS 제품 번호 603-1066
제조사 부품 번호PBA30F-5-N
제조사Cosel
₩87,987.30
Each
수량
5 V dc - 6A 30W 1 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 119.5mm 34.5mm 78mm 270g 74 %, 77 % +71°C
RS 제품 번호 405-0582
제조사 부품 번호LDA15F-5-SN
제조사Cosel
₩66,147.80
Each
수량
5 V dc - 3A 15W 1 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 145mm 57mm 32mm 95g 74% +60°C
RS 제품 번호 828-8618
제조사 부품 번호PMA30F-12
제조사Cosel
₩95,137.45
Each
수량
12 V dc - 2.5A 30W 1 85 → 264V ac Chassis Mount Open Frame 120mm 34.5mm 82mm 240g 78% +70°C
RS 제품 번호 405-0554
제조사 부품 번호LDA10F-12-SN
제조사Cosel
₩50,900.45
Each
수량
12 V dc - 900mA 10.8W 1 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 125mm 57mm 32mm 75g 74% +60°C
RS 제품 번호 405-0576
제조사 부품 번호LDA10F-24-SN
제조사Cosel
₩53,476.55
Each
수량
24 V dc - 500mA 12W 1 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 125mm 57mm 32mm 75g 78% +60°C
RS 제품 번호 405-0706
제조사 부품 번호LDC30F-2-SN
제조사Cosel
₩100,464.80
Each
수량
±15 V dc, 5 V dc - 1 A, 3 A, 300 mA 30W 3 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 160mm 72mm 38mm 220g 72% +60°C
RS 제품 번호 489-8609
제조사 부품 번호PBA75F-12-N
제조사Cosel
₩132,253.75
Each
수량
12 V dc - 6.3A 75.6W 1 85 → 264 V ac, 120 → 370 V dc Chassis Mount Enclosed 151.5mm 82.5mm 35.5mm 350g 83% +71°C
RS 제품 번호 405-0560
제조사 부품 번호LDA10F-15-SN
제조사Cosel
₩50,900.45
Each
수량
15 V dc - 700mA 10.5W 1 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 125mm 57mm 32mm 75g 74% +60°C
RS 제품 번호 405-0655
제조사 부품 번호LDA30F-24-SN
제조사Cosel
₩85,451.50
Each
수량
24 V dc - 1.3A 31W 1 85 → 264 V ac, 110 → 370 V dc Chassis Mount Enclosed 163mm 65mm 36mm 200g 79% +60°C
RS 제품 번호 828-8570
제조사 부품 번호PMA100F-12
제조사Cosel
₩178,387.95
Each
수량
12 V dc - 8.5A 102W 1 85 → 264V ac Chassis Mount Open Frame 168mm 37.5mm 93mm 560g 83% +70°C