Switching Regulators

Switching regulators are circuits that transform voltage and input current into a voltage and an output current of suitable level for properly feed the system, compensating for variations in the load and input voltage. They regulate energy transfer to maintain a constant output voltage within the circuit limits.

What are switching regulators used for?

They are use for single-cell or multi-cell battery powered applications and for portable electronic devices that are battery powered. They can prevent short circuits and ensure over voltage and under voltage protection. Switching regulators protect electronic systems from over current and over temperature damage.

Types of switching regulators

The basic circuit of the switching regulator can be configured to increase (step up or boost), reduce (step down or buck), or reverse the output voltage with respect to the input voltage (inverters). Switching regulators offer several advantages over linear voltage regulators. The main advantage is the high conversion efficiency, up to 95%. They often do not require external capacitors.


...
Read more Read less

검색 필터링

총 4개 제품 중 1번째-4번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Input Voltage Output Voltage Number of Outputs Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise
RS 제품 번호 761-8235
제조사Analog Devices
₩12,272.90
Each
수량
- - - - - - - - - - - - - -
RS 제품 번호 761-8879
제조사 부품 번호LT4430ES6#TRMPBF
제조사Analog Devices
₩6,337.95
Each
수량
3 → 20V dc 600mV 1 10mA - Surface Mount TSOT -40°C +125°C - - - 0.1% -
RS 제품 번호 761-8434
제조사 부품 번호LT1767EMS8E#PBF
제조사Analog Devices
₩10,546.20
Each
수량
- - - - - - - - - - - - - -
RS 제품 번호 919-9342
제조사 부품 번호LT4430ES6#TRMPBF
제조사Analog Devices
₩3,826.95
Each (On a Reel of 500)
수량
3 → 20V dc 600mV 1 10mA - Surface Mount TSOT -40°C +125°C - - - 0.1% -