Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Read more Read less

검색 필터링

총 4개 제품 중 1번째-4번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS 제품 번호 555-428
제조사 부품 번호YEV09T20-0G
₩35,054.80
Each
수량
4.5 → 13.8 V dc 12 V dc 0.59 → 5.1V dc 20A - Through Hole 1 36.83mm 15.49mm 8.59mm - SIP -40°C +85°C
RS 제품 번호 555-412
제조사 부품 번호YEV09T06-0G
₩16,174.25
Each
수량
4.5 → 13.8 V dc 12 V dc 0.59 → 5.1V dc 6A - Through Hole 1 10.41mm 16.51mm 10.16mm - SIP -40°C +85°C
RS 제품 번호 555-468
제조사 부품 번호YS12S16-0G
₩19,706.70
Each
수량
9.6 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 88W Surface Mount 1 33.02mm 13.46mm 7.98mm - - -40°C +85°C
RS 제품 번호 555-430
제조사 부품 번호YEV09T03-0G
₩15,873.55
Each
수량
4.5 → 13.8 V dc 12 V dc 0.59 → 5.1V dc 3A - Through Hole 1 10.41mm 16.51mm 10.16mm - SIP 0°C +70°C