Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

검색 필터링

총 114개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS 제품 번호 124-7588
제조사 부품 번호TMA 0505S
제조사TRACOPOWER
₩54,033.00
1 Tube of 10
Tube(s)
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 1kV dc 200mA Through Hole 1 SIP 6 71% - -40°C -
RS 제품 번호 191-4922
제조사 부품 번호TMA 0505S
제조사TRACOPOWER
₩5,924.10
Each
수량
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 1kV dc 200mA Through Hole 1 SIP 6 71% - -40°C -
RS 제품 번호 166-5241
제조사 부품 번호TMA 2405D
제조사TRACOPOWER
₩71,024.10
1 Tube of 10
Tube(s)
±5V dc 21.6 → 26.4 V dc - 24 V dc 1W 1kV dc ±100mA Through Hole 2 SIP 6 72% - -40°C -
RS 제품 번호 191-5054
제조사 부품 번호TMA 2405D
제조사TRACOPOWER
₩7,243.15
Each
수량
±5V dc 21.6 → 26.4 V dc - 24 V dc 1W 1kV dc ±100mA Through Hole 2 SIP 6 72% - -40°C -
RS 제품 번호 124-7592
제조사 부품 번호TMA 1212S
제조사TRACOPOWER
₩60,853.00
1 Tube of 10
Tube(s)
12V dc 10.8 → 13.2 V dc - 12 V dc 1W 1kV dc 80mA Through Hole 1 SIP 6 80% - -40°C -
RS 제품 번호 191-4988
제조사 부품 번호TMA 1212S
제조사TRACOPOWER
₩6,268.20
Each
수량
12V dc 10.8 → 13.2 V dc - 12 V dc 1W 1kV dc 80mA Through Hole 1 SIP 6 80% - -40°C -
RS 제품 번호 191-4972
제조사 부품 번호TMA 1205S
제조사TRACOPOWER
₩6,458.85
Each
수량
5V dc 10.8 → 13.2 V dc - 12 V dc 1W 1kV dc 200mA Through Hole 1 SIP 6 73% - -40°C -
RS 제품 번호 124-7591
제조사 부품 번호TMA 1205S
제조사TRACOPOWER
₩60,853.00
1 Tube of 10
Tube(s)
5V dc 10.8 → 13.2 V dc - 12 V dc 1W 1kV dc 200mA Through Hole 1 SIP 6 73% - -40°C -
RS 제품 번호 124-7594
제조사 부품 번호TMA 2405S
제조사TRACOPOWER
₩71,024.10
1 Tube of 10
Tube(s)
5V dc 21.6 → 26.4 V dc - 24 V dc 1W 1kV dc 200mA Through Hole 1 SIP 6 71% - -40°C -
RS 제품 번호 191-5026
제조사 부품 번호TMA 2405S
제조사TRACOPOWER
₩7,243.15
Each
수량
5V dc 21.6 → 26.4 V dc - 24 V dc 1W 1kV dc 200mA Through Hole 1 SIP 6 71% - -40°C -
RS 제품 번호 666-4039
제조사 부품 번호TMV 1215S
제조사TRACOPOWER
₩7,658.55
Each
수량
15V dc 10.8 → 13.2 V dc - 12 V dc 1W 3kV dc 65mA Through Hole 1 SIP 7 80% - -40°C -
RS 제품 번호 124-7589
제조사 부품 번호TMA 0512S
제조사TRACOPOWER
₩60,853.00
1 Tube of 10
Tube(s)
12V dc 4.5 → 5.5 V dc - 5 V dc 1W 1kV dc 80mA Through Hole 1 SIP 6 78% - -40°C -
RS 제품 번호 666-4029
제조사 부품 번호TMV 0512S
제조사TRACOPOWER
₩7,658.55
Each
수량
12V dc 4.5 → 5.5 V dc - 5 V dc 1W 3kV dc 80mA Through Hole 1 SIP 7 78% - -40°C -
RS 제품 번호 124-7597
제조사 부품 번호TMA 1215D
제조사TRACOPOWER
₩66,011.40
1 Tube of 10
Tube(s)
±15V dc 10.8 → 13.2 V dc - 12 V dc 1W 1kV dc 35mA Through Hole 2 SIP 6 81% - -40°C -
RS 제품 번호 161-6723
제조사 부품 번호TMA 1512D
제조사TRACOPOWER
₩66,011.40
1 Tube of 10
Tube(s)
±12V dc 13.5 → 16.5 V dc - 15 V dc 1W 1kV dc ±40mA Through Hole 2 SIP 6 81% - -40°C -
RS 제품 번호 124-7587
제조사 부품 번호TMA 2415D
제조사TRACOPOWER
₩71,024.10
1 Tube of 10
Tube(s)
±15V dc 21.6 → 26.4 V dc - 24 V dc 1W 1kV dc 35mA Through Hole 2 SIP 6 80% - -40°C -
RS 제품 번호 217-6610
제조사 부품 번호TME 1209S
제조사TRACOPOWER
₩6,992.05
Each
수량
9V dc 10.8 → 13.2 V dc - 12 V dc 1W 1kV dc 110mA Through Hole 1 SIP 4 77% - -40°C -
RS 제품 번호 124-7582
제조사 부품 번호TME 0505S
제조사TRACOPOWER
₩62,252.65
1 Tube of 10
Tube(s)
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 1kV dc 200mA Through Hole 1 SIP 4 70% - -40°C -
RS 제품 번호 189-6981
제조사 부품 번호TME 2412S
제조사TRACOPOWER
₩7,495.80
Each
수량
12V dc 21.6 → 26.4 V dc - 24 V dc 1W 1kV dc 80mA Through Hole 1 SIP 4 76% - -40°C -
RS 제품 번호 666-4041
제조사 부품 번호TMV 2412S
제조사TRACOPOWER
₩8,495.55
Each
수량
12V dc 21.6 → 26.4 V dc - 24 V dc 1W 3kV dc 80mA Through Hole 1 SIP 7 78% - -40°C -