Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

검색 필터링

총 17개 제품 중 1번째-17번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS 제품 번호 833-7616
제조사 부품 번호20IMX7-05-05-8
₩112,533.10
Each
수량
5V dc 8.4 → 36 V dc - 20 V dc 6W 1.2 kV ac, 1.5 kV dc 600mA Through Hole 2 2 in x 1 in Case 81% - -40°C -
RS 제품 번호 117-6661
제조사 부품 번호HP4660-9RG
₩808,049.10
Each
수량
24V dc 12.5 → 154 V dc - 16.8 → 137.5 V dc 96W 2.8kV dc 2A Rack Mount 4 - 89.5% No -40°C Yes
RS 제품 번호 833-7877
제조사 부품 번호DFC10U24D15
₩119,108.20
Each
수량
±15V dc 9 → 36 V dc - 9 → 36 V dc 10W 700V dc ±320mA Through Hole 2 - 78% - -40°C -
RS 제품 번호 716-6110
제조사 부품 번호BQ2660-9RG
₩628,472.30
Each
수량
±24V dc 14.4 → 36 V dc - 24 V dc 132W 4.2kV dc 2.75A Rack Mount 2 - 90.5% No -25°C Yes
RS 제품 번호 141-8735
제조사 부품 번호110RCM150-12DMQF
₩308,825.10
Each
수량
12V dc 50.4 → 137.5 V dc - 110 V dc 150W 4.2kV dc 12.5A Chassis Mount 1 - 92.5% - -40°C Yes
RS 제품 번호 716-6116
제조사 부품 번호BQ2540-9RG
₩704,034.80
Each
수량
±15V dc 14.4 → 36 V dc - 24 V dc 120W 4.2kV dc 4A Rack Mount 2 - 89% No -25°C Yes
RS 제품 번호 141-8738
제조사 부품 번호110RCM500-24DMQF
₩458,257.50
Each
수량
24V dc 77 → 137.5 V dc - 110 V dc 500W 4.2kV dc 21A Chassis Mount 1 - 96% - -40°C Yes
RS 제품 번호 713-3712
제조사 부품 번호SQ24T04120-NBA0G
₩99,111.65
Each
수량
12V dc 18 → 36 V dc - 24 V dc 48W 2kV dc 4A Through Hole 1 Quarter Brick 87% - -40°C -
RS 제품 번호 716-6104
제조사 부품 번호BQ1001-9RG
₩704,034.80
Each
수량
5V dc 14.4 → 36 V dc - 24 V dc 100W 4.2kV dc 20A Rack Mount 1 - 86% No -25°C Yes
RS 제품 번호 716-6113
제조사 부품 번호BQ2320-9RG
₩664,407.50
Each
수량
±12V dc 14.4 → 36 V dc - 24 V dc 120W 4.2kV dc 5A Rack Mount 2 - 88.5% No -25°C Yes
RS 제품 번호 819-3983
제조사 부품 번호HRL2320-9RG
₩878,944.55
Each
수량
12V dc 16.8 → 150 V dc - 110 V dc 144W 2 kV ac, 2.8 kV dc 6A Rack Mount 1 - 94% No -40°C Yes
RS 제품 번호 193-0974
제조사 부품 번호XRCM60-24
₩193,360.95
Each
수량
24V dc 110 V dc - - 60W 3kV ac 2.5A Chassis Mount 1, 2 Enclosed 88% - -40°C Yes
RS 제품 번호 141-8737
제조사 부품 번호110RCM300-24DMQF
₩522,706.50
Each
수량
24V dc 50.4 → 137.5 V dc - 110 V dc 300W 4.2kV dc 12.5A Chassis Mount 1 - 90.5% - -40°C Yes
RS 제품 번호 193-0973
제조사 부품 번호XRCM60-12
₩193,360.95
Each
수량
12V dc 16.8 → 137.5 V dc - 110 V dc 60W - 5A Chassis Mount 1 - 87 (Typ.)% - - Yes
RS 제품 번호 141-8736
제조사 부품 번호110RCM150-24DMQF
₩310,314.65
Each
수량
24V dc 50.4 → 137.5 V dc - 110 V dc 150W 4.2kV dc 6.25A Chassis Mount 1 - 93% - -40°C Yes
RS 제품 번호 751-1273
제조사 부품 번호EQ2660-9R
₩778,760.30
Each
수량
±24V dc 65 → 150 V dc - 110 V dc 132W 4.2kV dc 5.5A Rack Mount 2 - 89% No -25°C Yes
RS 제품 번호 819-3992
제조사 부품 번호HR2320-9RG
₩953,964.55
Each
수량
12V dc 16.8 → 150 V dc - 110 V dc 240W 2 kV ac, 2.8 kV dc 10A Rack Mount 1 - 94% No -40°C Yes