Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

검색 필터링

총 16개 제품 중 1번째-16번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS 제품 번호 144-7706
제조사RS PRO
₩1,980,735.70
Each
수량
230V ac - - - - - 3.26A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS 제품 번호 144-7707
제조사RS PRO
₩1,962,484.45
Each
수량
230V ac - - - - - 3.26A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS 제품 번호 144-7708
제조사RS PRO
₩1,980,735.70
Each
수량
230V ac - - - - - 3.26A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS 제품 번호 144-7711
제조사RS PRO
₩2,745,304.20
Each
수량
230V ac - - - - - 6.5A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS 제품 번호 864-7770
제조사RS PRO
₩209,769.25
Each
수량
24V dc 28.8 → 72 V dc - 48 V dc 1.5kV dc 20W 700mA Chassis Mount 1 - - No -40°C Yes
RS 제품 번호 144-7710
제조사RS PRO
₩2,745,304.20
Each
수량
230V ac - - - - - 6.5A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS 제품 번호 864-7767
제조사RS PRO
₩209,769.25
Each
수량
5V dc 28.8 → 72 V dc - 48 V dc 1.5kV dc 20W 4A Chassis Mount 1 - - No -40°C Yes
RS 제품 번호 144-6279
제조사RS PRO
₩162,689.55
Each
수량
12V dc 200 → 1500 V dc - 800 V dc 4kV ac 40W 3.33A PCB Mount 1 - 76% - -40°C -
RS 제품 번호 864-7755
제조사RS PRO
₩216,665.20
Each
수량
12V dc 14.4 → 33 V dc - 24 V dc 1.5kV dc 20W 1.67A Chassis Mount 1 - - No -40°C Yes
RS 제품 번호 864-7764
제조사RS PRO
₩216,665.20
Each
수량
24V dc 14.4 → 33 V dc - 24 V dc 1.5kV dc 20W 700mA Chassis Mount 1 - - No -40°C Yes
RS 제품 번호 864-7773
제조사RS PRO
₩222,566.05
Each
수량
5V dc 67 → 137 V dc - 110 V dc 1.5kV dc 20W 4A Chassis Mount 1 - - No -40°C Yes
RS 제품 번호 144-6278
제조사RS PRO
₩129,181.65
Each
수량
5V dc 200 → 1500 V dc - 800 V dc 4kV ac 10W 2A PCB Mount 1 - 64% - -40°C -
RS 제품 번호 144-7709
제조사RS PRO
₩2,719,991.15
Each
수량
230V ac - - - - - 6.5A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS 제품 번호 144-6280
제조사RS PRO
₩154,555.15
Each
수량
24V dc 200 → 1500 V dc - 800 V dc 4kV ac 40W 1.67A PCB Mount 1 - 80% - -40°C -
RS 제품 번호 864-7751
제조사RS PRO
₩209,769.25
Each
수량
5V dc 14.4 → 33 V dc - 24 V dc 1.5kV dc 20W 4A Chassis Mount 1 - - No -40°C Yes
RS 제품 번호 864-7761
제조사RS PRO
₩209,769.25
Each
수량
12V dc 28.8 → 72 V dc - 48 V dc 1.5kV dc 20W 1.67A Chassis Mount 1 - - No -40°C Yes