Suction Cups

What is a Suction Cup?
Suction cups are also known as Vacuum cups, Vacuum pads, suckers, and Pneumatic suction cups plus they are often used as suction grippers. Suction cups attach to various surfaces from flat to uneven and provide a safe and secure way to move and hold products, automatically or manually. The suction cups mould to the shape of the object they are handling without causing any damage. Suction cups are manufactured from a range of materials and perform well in many environments from light duty to heavy industrial.

How do Suction Cups work?
A suction cup works by having less air pressure on one side of the cup than the other side of the suction cup. When pressure is put onto the suction cup it forces air out of the area, creating a vacuum. The vacuum created enables you to move and lift any product. Suction cups will not work when there is a low atmospheric pressure. You ensure that the suction cup surface is clean and free from dirt or grit ensuring maximum grip.

How Do Pneumatic suction cups work?
When a suction cup contacts the surface of an object, it activates a vacuum generator (such as a blower, vacuum ejector or vacuum pump) that draws air from the space between the cup and the item. As soon as the atmospheric pressure is greater than the pressure between the object and the cup, atmospheric pressure presses the suction cup against the item, holding it firmly.

What is Holding Force?
Holding force is the amount of force required to move an object. This is measured in “Newtons” (N) and when looking for the right suction cup for your use ensure you choose a suction cup that will lift, move the weight and size of the object.

What are Suction Cups made of?
Suction and vacuum cups are made from various material to suit any environment, from the home to industry.
• Rubber
• Silicone
• Nitrile
• Polyurethane
• Fluororubber
• Silicone rubber

Materials suction cups will handle
• Metal
• Glass
• Plastic
• Wood
• Paper
• Food
• Media
• Printing

Suction Cup Types Available

Bellows – excellent for concave and convex shapes. Require minimum pressure. Work on slanted surfaces. Absorbs any alignment problems.

Deep – Excellent with curved objects. Enhanced grip.

Flat - Excellent for glass, metal sheets and cardboard.
Any flat or smooth surfaced material.

Suction cups are available in a range of shapes, sizes and design and will handle most products. There is a suction and vacuum cup suitable for every industry and application.

...
Read more Read less

검색 필터링

총 360개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Manufacturer Series Pad Type Pad Diameter Pad Material Holding Force With Buffer Vacuum Entry Direction Connection Type Threaded Connection Size Tube Outside Diameter
RS 제품 번호 203-9630
제조사 부품 번호OASI-20
제조사Festo
₩11,651.35
Each (In a Pack of 10)
수량
OASI-20 Flat - - - - - - - -
RS 제품 번호 203-8111
제조사 부품 번호ESV-40-BS
제조사Festo
₩18,474.45
Each
수량
ESV Bellows 40mm - 52.3N - - - - -
RS 제품 번호 203-8271
제조사 부품 번호ESS-2-SF
제조사Festo
₩27,228.85
Each
수량
ESS Flat 2mm - 0.1N - - - - -
RS 제품 번호 203-8112
제조사 부품 번호ESV-50-BN
제조사Festo
₩20,469.30
Each
수량
ESV Bellows 50mm NBR 72.6N - - - - -
RS 제품 번호 203-8393
제조사 부품 번호ESV-20-ES
제조사Festo
₩12,327.15
Each
수량
ESV - 20mm Silicon 17N - - - - -
RS 제품 번호 203-8096
제조사 부품 번호ESV-60-EN
제조사Festo
₩23,108.95
Each
수량
ESV Flat 60mm NBR 162.5N - - - - -
RS 제품 번호 203-8427
제조사 부품 번호ESH-HE-3-G1/8
제조사Festo
₩13,711.30
Each
수량
ESH - - NBR - - - - - -
RS 제품 번호 203-9615
제조사 부품 번호OASI-40
제조사Festo
₩17,460.75
Each (In a Pack of 5)
수량
OASI-40 Flat - - - - - - - -
RS 제품 번호 203-9631
제조사 부품 번호OASI-20-E
제조사Festo
₩11,956.70
Each (In a Pack of 10)
수량
OASI-20-E Flat - - - - - - - -
RS 제품 번호 203-8122
제조사 부품 번호ESV-40-BU
제조사Festo
₩25,587.40
Each
수량
ESV Bellows 40mm PUR 52.3N - - - - -
RS 제품 번호 203-8313
제조사 부품 번호ESH-HA-6-G
제조사Festo
₩71,129.50
Each
수량
ESH - - NBR - - - - - -
RS 제품 번호 204-0084
제조사 부품 번호OGVM-30X65-AV-N-G14F
제조사Festo
₩62,663.40
Each
수량
OGVM Bellows 30 x 65mm NBR 66N - - - - -
RS 제품 번호 203-8203
제조사 부품 번호VAS-75-1/4-PUR-B
제조사Festo
₩22,851.65
Each
수량
VAS Flat 75mm PUR 250N - - - - -
RS 제품 번호 203-8395
제조사 부품 번호ESV-20-SS
제조사Festo
₩10,910.45
Each
수량
ESV Flat 20mm Silicon 16.3N - - - - -
RS 제품 번호 203-8399
제조사 부품 번호ESS-6X10-ON
제조사Festo
₩15,562.00
Each
수량
ESS - 6 x 10mm NBR 2.9N - - - - -
RS 제품 번호 203-8407
제조사 부품 번호ESH-HCL-3-QS
제조사Festo
₩76,729.65
Each
수량
ESH - - NBR - - - - - -
RS 제품 번호 202-2712
제조사 부품 번호ESS-15X45-ON
제조사Festo
₩41,614.40
Each
수량
ESS ESS - 6mm NBR 32N - - - - -
RS 제품 번호 203-8378
제조사 부품 번호ESV-20-CN
제조사Festo
₩25,587.40
Each
수량
ESV Bellows 20mm NBR 8.2N - - - - -
RS 제품 번호 202-2716
제조사 부품 번호ESS-4-SU
제조사Festo
₩12,874.30
Each
수량
ESS ESS - 4mm PUR 0.46N - - - - -
RS 제품 번호 202-2729
제조사 부품 번호ESS-40-EN
제조사Festo
₩22,078.20
Each
수량
ESS ESS - 40mm NBR 67.6N - - - - -