Linear Guides - Assemblies

Linear guides assemblies are mechanisms that can bear loads while also guiding the linear movement of the loads simultaneously. They are designed for high loads and high stiffness.

How do linear guides assemblies work?

Linear guides assemblies consist of a mechanism in which rolling elements recirculate along a ball groove formed on a rail and ball slide. Similar to ball screw assemblies, the balls are then forced to change their circulating direction by a return guide, repeating the endless circulation motion. They have low friction and can take loads in all directions with enhanced moving accuracy and high precision.

What are linear guides assemblies used for?

Linear guides assemblies are used as guides to move machine tables in inspection apparatus and manufacturing equipment that requires high precision positioning. They are also found in machine cutting tools and material-handling robots.

Other typical applications of linear guides assemblies include:

  • Packaging machines
  • Heath technologies
  • Presses
  • Aerospace assembly
  • Automated assembly and production lines
  • Transfer of machine-glazed paper

...
Read more Read less

검색 필터링

총 2개 제품 중 1번째-2번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Manufacturer Series Rail Width Rail Length Carriage Length Carriage Width Dynamic Load Rating Static Load Rating Rail Material
RS 제품 번호 667-1361
제조사 부품 번호SLW-1040-250
제조사Igus
₩464,535.00
Each
수량
SLW 74mm 250mm 113mm 69mm - 2800N Diecast Zinc
RS 제품 번호 667-1364
제조사 부품 번호SLW-1040-500
제조사Igus
₩516,213.55
Each
수량
SLW 74mm 500mm 113mm 69mm - 2800N Diecast Zinc