Brakes

Our range offers two types of breaks Electromagnetic and Spring Applied. Both of these brake types are similar in that they use electricity in the function of applying the brakes. Electromagnetic BrakesElectromagnetic brakes also known as electro-mechanical brakes or EM brakes, slow down or stop motion using electromagnetic force to apply mechanical resistance (friction). These brakes are designed to decelerate or hold inertial loads when the voltage is turned off.Key Features of Electromagnetic BrakesFast Response - With a single friction plate design allows for a very fast response on a high cycle applicationsSmooth and Quiet - When in operation the brake application engages smoothly, eliminating any chattering noise, and helping to sustain a quiet operation. Typical applications for these brakesConveyor drivesEscalatorsPackaging machineryFactory processing machinerySpring Applied BrakesSpring Applied brakes also known as safety breaks are used for dynamic stopping or holding of loads when the power supply is off. Brake release occurs when a DC current of 12 to 205V is applied to the coil creating a magnetic force that opens a brake. It offers a high level of safety which is achieved by brake design, multiple springs and the quality of materials and machining and of course it has to be correctly maintained to fulfil its course.Key Features of Spring Applied BrakesReliability - These brakes can be used in a wet environment without compromising the braking performance. Smooth and Quiet - When in operation the brake application engages smoothly, eliminating any chattering noise, and helping to sustain a quiet operation. Typical applications for these brakesConveyor drivesEscalatorsPackaging machineryWheelchairs

...
Read more Read less

검색 필터링

총 10개 제품 중 1번째-10번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Brake Type Torque Rating Supply Voltage Bore Diameter Body Diameter
RS 제품 번호 267-7624
제조사 부품 번호M.1704.2321
제조사Huco
₩300,628.70
Each
수량
Electromagnetic 1.69Nm 24V dc 8mm -
RS 제품 번호 267-7618
제조사 부품 번호M.1703.2221
제조사Huco
₩233,104.50
Each
수량
Electromagnetic 0.791Nm 24V dc 6mm -
RS 제품 번호 267-7595
제조사 부품 번호M.1701.2121
제조사Huco
₩118,928.40
Each
수량
Electromagnetic 0.113Nm 24V dc 5mm -
RS 제품 번호 126-8841
제조사 부품 번호M.1702.2321
제조사Huco
₩183,154.20
Each
수량
Spring Applied 0.339Nm 24V dc 8mm 44.501mm
RS 제품 번호 267-7674
제조사 부품 번호M.1905.2421
제조사Huco
₩349,551.35
Each
수량
Electromagnetic 3.95Nm 24V dc 10mm -
RS 제품 번호 267-7602
제조사 부품 번호M.1702.2221
제조사Huco
₩174,643.15
Each
수량
Electromagnetic 0.339Nm 24V dc 6mm -
RS 제품 번호 126-8842
제조사 부품 번호M.1704.2221
제조사Huco
₩234,701.00
Each
수량
Spring Applied 1.69Nm 24V dc 6mm 61.874mm
RS 제품 번호 126-8840
제조사 부품 번호M.1701.2221
제조사Huco
₩123,697.75
Each
수량
Spring Applied 0.113Nm 24V dc 6mm 34.925mm
RS 제품 번호 267-7630
제조사 부품 번호M.1705.2421
제조사Huco
₩383,597.10
Each
수량
Electromagnetic 3.95Nm 24V dc 10mm -
RS 제품 번호 126-8839
제조사 부품 번호M.1114.2411
제조사Huco
₩344,236.40
Each
수량
Electromagnetic 5.65Nm 24V dc 10mm -