Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

검색 필터링

총 265개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS 제품 번호 181-6450
제조사 부품 번호VMEF-RT-M32-M-N14
제조사Festo
₩147,648.35
Each
수량
Roller Lever 3/2 NPT 1/4 1/4in NPT VMEF - 10 bar Aluminium Alloy 870L/min -10°C +60°C 3 2
RS 제품 번호 203-6014
제조사 부품 번호VZBE-1/2-T-63-F-3L-F04-V15V15
제조사Festo
₩159,234.60
Each
수량
Rod Lever 3/2 - 1/2 NPT VZBE - - - - - - - -
RS 제품 번호 203-6049
제조사 부품 번호VHER-H-B43C-G14
제조사Festo
₩175,504.95
Each
수량
Rod Lever 4/3 Closed G 1/4 1/4 G VHER - - - - - - - -
RS 제품 번호 181-6465
제조사 부품 번호H-22-SW
제조사Festo
₩35,322.95
Each
수량
Toggle - - - - H-22 Black - - - - - - -
RS 제품 번호 203-6015
제조사 부품 번호VZBE-1/2-T-63-F-3T-F04-V15V15
제조사Festo
₩159,234.60
Each
수량
Rod Lever 3/2 - 1/2 NPT VZBE - - - - - - - -
RS 제품 번호 181-6460
제조사 부품 번호VMEF-KT-M32-M-G18
제조사Festo
₩122,189.60
Each
수량
Roller Lever 3/2 G 1/8 1/8in BSPP VMEF - 10 bar Aluminium Alloy 750L/min -10°C +60°C 3 2
RS 제품 번호 181-6451
제조사 부품 번호VMEF-K-M52-M-G14
제조사Festo
₩213,402.45
Each
수량
Roller Lever 5/2 G 1/4 1/4in BSPP VMEF - 10 bar Aluminium Alloy 1200L/min -10°C +60°C 5 2
RS 제품 번호 203-5918
제조사 부품 번호HEP-3/8-D-MIDI
제조사Festo
₩132,011.95
Each
수량
- Monostable, 3/2 Closed G 1/4, G 1/8, G 3/8 1/8, 3/4, 3/8 G HEP - - - - - - - -
RS 제품 번호 203-6024
제조사 부품 번호VHER-H-B43E-B-G12
제조사Festo
₩303,246.65
Each
수량
Rod Lever 4/3 exhausted G 1/2 1/2 G VHER - - - - - - - -
RS 제품 번호 181-6342
제조사 부품 번호VHEF-ES-M52-M-G18
제조사Festo
₩141,935.05
Each
수량
Twist Selector 5/2 G 1/8 1/8in BSPP VHEF Black 10 bar Aluminium Alloy 750L/min -10°C +60°C 5 2
RS 제품 번호 202-2583
제조사 부품 번호MS4-DE-1/4-10V24
제조사Festo
₩244,991.45
Each
수량
- 2/2 G 1/4 1/4 G MS - - - - - - - -
RS 제품 번호 181-6408
제조사 부품 번호VMEF-S-M52-M-G18
제조사Festo
₩106,243.20
Each
수량
Plunger 5/2 G 1/8 1/8in BSPP VMEF - 10 bar Aluminium Alloy 750L/min -10°C +60°C 5 2
RS 제품 번호 202-2492
제조사 부품 번호HEE-1/4-D-MINI-24
제조사Festo
₩143,393.60
Each
수량
- Monostable, 3/2 Closed G 1/4, G 1/8 1/4 G HEE - - - - - - - -
RS 제품 번호 203-5961
제조사 부품 번호VZBM-11/2-RP-25-F-3L-F0405-B2B3
제조사Festo
₩292,464.85
Each
수량
Rod Lever 3/2 - 1/2 Rp VZBM - - - - - - - -
RS 제품 번호 203-6107
제조사 부품 번호HEL-3/8-D-MIDI
제조사Festo
₩123,772.15
Each
수량
- Monostable, 2/2 Closed G 3/8 3/8 G HEL - - - - - - - -
RS 제품 번호 203-6026
제조사 부품 번호VZBE-1/4-T-63-F-3L-F04-V15V15
제조사Festo
₩145,331.10
Each
수량
Rod Lever 3/2 - 1/4 NPT VZBE - - - - - - - -
RS 제품 번호 202-2522
제조사 부품 번호MS6-EE-1/2-V110
제조사Festo
₩186,705.25
Each
수량
- Monostable, 3/2 Closed G 1/2 1/2 G MS - - - - - - - -
RS 제품 번호 202-2516
제조사 부품 번호MS4-EE-1/4-V230
제조사Festo
₩160,457.55
Each
수량
- Monostable, 3/2 Closed G 1/4 1/4 G MS - - - - - - - -
RS 제품 번호 181-6364
제조사 부품 번호VHEF-PTC-M32-M-G14
제조사Festo
₩140,374.20
Each
수량
Push Button 3/2 G 1/4 1/4in BSPP VHEF Black 10 bar Aluminium Alloy 870L/min -10°C +60°C 3 2
RS 제품 번호 181-6452
제조사 부품 번호VMEF-KT-M32-M-G14
제조사Festo
₩152,733.90
Each
수량
Roller Lever 5/2 G 1/4 1/4in BSPP VMEF - 10 bar Aluminium Alloy 870L/min -10°C +60°C 3 2