Pneumatic Drains

Pneumatic drains, commonly also called automatic drains, are used in pneumatic air preparation.They provide an efficient way of removing condensates, including water, from your pneumatic system.

Why are pneumatic drains important?

Pneumatic drains can be used in all kinds of pneumatic systems, for example in factories. They work in conjunction with filters to remove contaminants or to prevent them from building up in a pneumatic system. Excess lubricant, metal particles, rust and scale can be separated out from the system by filters, and then removed via a drain.

Pneumatic drains can be installed at low points in the system to help stop condensation collecting. They reduce the risk of damage to expensive equipment and the need for downtime.

Features of pneumatic drains

Pneumatic drains are available in a range of sizes and volumes depending on the system they're compatible with and how heavy-duty the application they're needed for is. Particularly useful are automatic pneumatic drains, which reduce the risk of forgetting to empty the drain.


...
Read more Read less

검색 필터링

총 3개 제품 중 1번째-3번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Manufacturer Series Drain Type Inlet Port Outlet Port Bowl Capacity Dimensions Inlet Port - Thread Size Minimum Operating Temperature Height Minimum Operating Pressure Outlet Port - Thread Standard Outlet Port - Thread Size Depth Inlet Port Thread Standard
RS 제품 번호 175-4496
제조사 부품 번호GRE-1/8
제조사Festo
₩22,320.00
Each
수량
GRE - G 1/8 - - 15 Dia. x 27.1mm 3.175mm -10°C - 0bar - - - G
RS 제품 번호 175-4497
제조사 부품 번호GRE-1/4
제조사Festo
₩25,230.90
Each
수량
GRE - G 1/4 - - 18.2 Dia. x 32.1mm 6.35mm -10°C - 0bar - - - G
RS 제품 번호 175-4495
제조사 부품 번호SVS-3-1/8
제조사Festo
₩167,539.50
Each
수량
SVS Manual G 1/8 G 1/8 - 68 x 37.5 x 40.5mm 3.175mm -10°C 68mm 2.8bar G - 40.5mm G