Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Read more Read less

검색 필터링

총 113개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS 제품 번호 203-8617
제조사 부품 번호QST-1/8-8-50
제조사Festo
₩6,581.30
Each (In a Pack of 50)
수량
Threaded - - - Male - - - - - 6 bar - - -
RS 제품 번호 203-8618
제조사 부품 번호QSTF-G1/4-8
제조사Festo
₩12,181.45
Each
수량
Threaded - - - Male - - - - - 6 bar - - -
RS 제품 번호 203-8674
제조사 부품 번호QSTF-1/4-10-B
제조사Festo
₩11,683.90
Each
수량
Threaded - - - Male - - - - - 6 bar - - -
RS 제품 번호 203-8655
제조사 부품 번호QST3-G1/8-6-4
제조사Festo
₩12,584.45
Each
수량
Threaded - - - Male - - - - - 6 bar - - -
RS 제품 번호 203-8610
제조사 부품 번호QSTF-G1/4-6
제조사Festo
₩11,876.10
Each
수량
Threaded - - - Male - - - - - 6 bar - - -
RS 제품 번호 203-8577
제조사 부품 번호QST-V0-1/8-4
제조사Festo
₩12,327.15
Each
수량
Threaded - - - Male - - - - - 10 bar - - -
RS 제품 번호 203-8582
제조사 부품 번호QSTF-3/8-10-B
제조사Festo
₩16,447.05
Each
수량
Threaded - - - Male - - - - - 6 bar - - -
RS 제품 번호 203-8656
제조사 부품 번호QSTF-G3/8-10
제조사Festo
₩18,071.45
Each
수량
Threaded - - - Male - - - - - 6 bar - - -
RS 제품 번호 121-5960
제조사 부품 번호QST-1/4-6
제조사Festo
₩68,754.90
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 - - Male QS - - 14 bar +80°C -10°C -
RS 제품 번호 203-8067
제조사 부품 번호CRQST-1/4-8
제조사Festo
₩99,837.05
Each
수량
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/4 Male Male - - - - - 10 bar - - -
RS 제품 번호 121-5964
제조사 부품 번호QST-1/8-6
제조사Festo
₩72,302.85
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 - - Male QS - - 14 bar +80°C -10°C -
RS 제품 번호 203-8584
제조사 부품 번호QST-V0-G1/4-8
제조사Festo
₩18,361.30
Each (In a Pack of 10)
수량
Threaded - - - Male - - - - - 10 bar - - -
RS 제품 번호 203-8651
제조사 부품 번호QST-V0-1/2-12
제조사Festo
₩25,216.95
Each
수량
Threaded - - - Male - - - - - 10 bar - - -
RS 제품 번호 203-8597
제조사 부품 번호QSTF-G1/8-6
제조사Festo
₩10,540.00
Each
수량
Threaded - - - Male - - - - - 6 bar - - -
RS 제품 번호 203-8620
제조사 부품 번호NPQM-T-G38-Q12-P10
제조사Festo
₩15,771.25
Each (In a Pack of 10)
수량
Threaded-to-Tube - - - Male - - - - - 16 bar - - -
RS 제품 번호 203-8589
제조사 부품 번호QSTF-G1/8-4
제조사Festo
₩10,042.45
Each
수량
Threaded - - - Male - - - - - 6 bar - - -
RS 제품 번호 202-4341
제조사 부품 번호QSTL-G1/2-12
제조사Festo
₩20,952.90
Each
수량
Threaded-to-Tube Push In 12 mm Push In 12 mm G 1/2 Male Male - - - - - 14 bar - - -
RS 제품 번호 202-4328
제조사 부품 번호QST-G1/4-12
제조사Festo
₩17,998.60
Each
수량
Threaded-to-Tube Push In 12 mm Push In 12 mm G 1/4 Male Male - - - - - 14 bar - - -
RS 제품 번호 203-8642
제조사 부품 번호QSTF-G3/8-12
제조사Festo
₩18,361.30
Each
수량
Threaded - - - Male - - - - - 6 bar - - -
RS 제품 번호 203-8602
제조사 부품 번호QST-V0-G1/2-10
제조사Festo
₩25,023.20
Each
수량
Threaded - - - Male - - - - - 10 bar - - -