Pneumatic Pressure Regulator Function Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic pressure regulator function fittings being one example.

What are pneumatic pressure regulator function fittings used for?

Pneumatic pressure regulator function fittings are used to ensure the pressure in the system stays within the desired range. If the pressure gets too high or too low the fittings are activated and the flow is adjusted to prevent an over or under pressure.

Types of pneumatic pressure regulator function fittings

Pneumatic pressure regulator function fittings come in a variety of diameters, fits, grades and pressure ranges.


...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Manufacturer Series Threaded Inlet Port Tube Inlet Port Outlet Port Type Tube Outlet Port Maximum Input Pressure Minimum Outlet Pressure Threaded Inlet Port Thread Standard Maximum Outlet Pressure Threaded Inlet Port Gender Threaded Inlet Port Size Inlet Port Type
RS 제품 번호 203-8520
제조사 부품 번호LR-1/4-QS-8
제조사Festo
₩92,499.35
Each
수량
LR-1/4-QS-8 - 8mm Threaded 8mm - - - - - 1/4 Threaded
RS 제품 번호 203-8564
제조사 부품 번호LR-1/8-QS-8
제조사Festo
₩84,984.95
Each
수량
LR-1/8-QS-8 - 8mm Threaded 8mm - - - - - 1/8: Threaded
RS 제품 번호 203-8670
제조사 부품 번호LR-1/4-QS-6
제조사Festo
₩86,914.70
Each
수량
LR-1/4-QS-6 - 6mm Threaded 6mm - - - - - 1/4 Threaded
RS 제품 번호 203-8539
제조사 부품 번호LR-1/8-QS-4
제조사Festo
₩74,556.55
Each
수량
LR-1/8-QS-4 - G1/8 Threaded 4mm - - - - - 1/8: Threaded
RS 제품 번호 203-8671
제조사 부품 번호LR-1/8-QS-6
제조사Festo
₩80,141.20
Each
수량
LR-1/8-QS-6 - G1/8 Threaded 6mm - - - - - 1/8: Threaded