Drain Cocks

A drain cock is a tap or valve used to regulate or draw off water from the lowest part or a tank. They are commonly found inside homes in under kitchen sinks. It is very important to know where it is in case of flooding.

Drain cocks are often made of brass, sometimes with rubber seals.

Types of Drain Cocks

They are available in a range of sizes and fits. There are two main styles of drain cock:
•Type A - Has a gland to prevent water leaking.


Type B – Similar in design but has no gland.

...
Read more Read less

검색 필터링

총 3개 제품 중 1번째-3번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Hose Inner Diameter Threaded Connection Maximum Working Pressure Thread Size Thread Standard Body Material
RS 제품 번호 261-1854
제조사 부품 번호542017
제조사Pegler Yorkshire
₩28,103.05
Each
수량
1/2in 1/2 in BST 20 bar 1/2in BST Bronze
RS 제품 번호 314-7764
제조사 부품 번호130007
제조사Pegler Yorkshire
₩79,956.75
Each
수량
1/2in 1/2 in BSPP 10 bar 1/2in BSPP Bronze
RS 제품 번호 314-7770
제조사 부품 번호130008
제조사Pegler Yorkshire
₩128,278.00
Each
수량
3/4in 3/4 in BSPP 10 bar 3/4in BSPP Bronze