Signal Filters

A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals.
The Filter finds use in circuits of audio, video, broadband and communication equipment. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit.

The filter frequency response can be classified as:

  • high-pass
  • low-pass
  • band-pass
  • band-stop
  • notch
  • all-pass filter
  • cut-off frequency.

The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

...
Read more Read less

검색 필터링

총 6개 제품 중 1번째-6번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Series Maximum Current Rating Maximum Voltage Rating Mounting Type Operating Frequency Termination Style Package/Case Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitance
RS 제품 번호 239-208
제조사RS PRO
₩19,309.90
Each
수량
FLTM 10A 350 V dc Panel Mount 1000MHz - - 4.7 (Dia.) x 32.7mm - 22.2mm 32.7mm +85°C -55°C 5nF
RS 제품 번호 239-191
제조사RS PRO
₩18,634.10
Each
수량
FLTM 10A 350 V dc Panel Mount 1000MHz - - 4.7 (Dia.) x 32.7mm - 22.2mm 32.7mm +85°C -55°C 1.5nF
RS 제품 번호 239-185
제조사RS PRO
₩19,551.70
Each
수량
DLT4 10A 200 V dc Panel Mount 10000MHz - - 36mm - 22mm 36mm +125°C -55°C 22nF
RS 제품 번호 239-214
제조사RS PRO
₩12,846.40
Each
수량
SLT 10A 200 V dc Panel Mount 10000MHz - - 4.7 x 4.7 x 19mm 4.7mm 19mm 4.7mm +85°C -55°C 5nF
RS 제품 번호 239-179
제조사RS PRO
₩16,729.15
Each
수량
DLT4 10A 200 V dc Panel Mount 10000MHz - - 36mm - 22mm 36mm +125°C -55°C 4.7nF
RS 제품 번호 239-163
제조사RS PRO
₩12,355.05
Each
수량
DLT4 10A 200 V dc Panel Mount 0.0004MHz - - 36mm - 36mm 36mm +85°C -55°C 330pF