Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Read more Read less

검색 필터링

총 31개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS 제품 번호 210-459
제조사RS PRO
₩29,983.20
Each
수량
3A 250 V ac Chassis Mount Tab - Single Stage EFNF 400Hz 46mm 75mm 100 nF, 2200 x 2 pF 19mm 46 x 75 x 19mm 2 x 2 mH
RS 제품 번호 240-719
제조사RS PRO
₩66,877.85
Each
수량
6A 250 V ac Chassis Mount Tab - Two Stage SFMF 400Hz 90mm 52mm 470 nF, 22000 x 2 pF 40mm 90 x 52 x 40mm 0.03 x 2 mH, 7 x 2 mH
RS 제품 번호 240-696
제조사RS PRO
₩194,982.25
Each
수량
5A 240 V ac Chassis Mount Fast-On - Three Stage MA05/10 50/60Hz 85mm 52mm - 40mm 85 x 52 x 40mm -
RS 제품 번호 239-898
제조사RS PRO
₩57,140.75
Each
수량
6A 250 V ac Chassis Mount Tab - Two Stage GFHF 400Hz 46mm 76mm 100 nF, 2200 x 2 pF 28mm 46 x 76 x 28mm 0.8 x 2 mH
RS 제품 번호 240-264
제조사RS PRO
₩50,615.25
Each
수량
6A 420 V ac Chassis Mount Tab - - KFM 400Hz 52mm 90mm 4.7 nF, 100 nF 40mm 52 x 90 x 40mm 0.45 x 4 mH
RS 제품 번호 209-257
제조사RS PRO
₩26,109.75
Each
수량
10A 250 V ac Chassis Mount Tab - Single Stage EFNF 400Hz 46mm 75mm 100 nF, 2200 x 2 pF 19mm 46 x 75 x 19mm 0.3 x 2 mH
RS 제품 번호 239-927
제조사RS PRO
₩18,731.75
Each
수량
2A 250 V ac Through Hole Pin - - FPNP 400Hz 25mm 25mm 47 nF, 2200 x 2 pF 25mm 25 x 25 x 25mm 2 x 3.5 mH
RS 제품 번호 240-731
제조사RS PRO
₩99,093.05
Each
수량
16A 250 V ac Flange Mount Tab - - - - 91mm 52mm 1 μF, 1.5 μF 45mm 91 x 52 x 45mm 1 mH
RS 제품 번호 240-258
제조사RS PRO
₩47,412.95
Each
수량
3A 420 V ac Chassis Mount Tab - - KFM 400Hz 52mm 90mm 4.7 nF, 100 nF 40mm 52 x 90 x 40mm 1 x 4 mH
RS 제품 번호 240-270
제조사RS PRO
₩50,867.90
Each
수량
10A 420 V ac Chassis Mount Tab - - KFM 400Hz 52mm 90mm 4.7 nF, 100 nF 40mm 52 x 90 x 40mm 0.2 x 4 mH
RS 제품 번호 239-832
제조사RS PRO
₩44,233.90
Each
수량
1A 250 V ac Chassis Mount Tab - Two Stage DFHF 400Hz 46mm 76mm 0.1 x 2 μF, 2200 x 2 pF 28mm 46 x 76 x 28mm 10 x 2 mH
RS 제품 번호 239-848
제조사RS PRO
₩28,157.30
Each
수량
3A 250 V ac Chassis Mount Tab - Two Stage DFHF 400Hz 46mm 76mm 0.1 x 2 μF, 2200 x 2 pF 28mm 46 x 76 x 28mm 2 x 2 mH
RS 제품 번호 239-854
제조사RS PRO
₩49,393.85
Each
수량
6A 250 V ac Chassis Mount Tab - Two Stage DFHF 400Hz 46mm 76mm 0.1 x 2 μF, 2200 x 2 pF 28mm 46 x 76 x 28mm 0.8 x 2 mH
RS 제품 번호 386-4223
제조사RS PRO
₩24,322.60
Each
수량
3A 250 V ac/dc Chassis Mount Fast-On 1 Single Stage RES5F 50/60Hz 83.7mm 51.8mm 3.3 nF, 100 nF 32mm 83.7 x 51.8 x 32 12 mH
RS 제품 번호 240-703
제조사RS PRO
₩39,095.65
Each
수량
3.6A 250 V ac Flange Mount Tab - Two Stage S091A 400MHz 65mm 52mm 100 nF, 330 nF 40mm 65 x 52 x 40mm 21 x 2 mH
RS 제품 번호 210-465
제조사RS PRO
₩35,775.55
Each
수량
6A 250 V ac Chassis Mount Tab - Single Stage EFNF 400Hz 46mm 75mm 0.1 x 2 μF, 2200 x 2 pF 19mm 46 x 75 x 19mm 2 x 0.9 mH
RS 제품 번호 239-905
제조사RS PRO
₩28,499.85
Each
수량
10A 250 V ac Chassis Mount Tab - Two Stage GFHF 400Hz 46mm 76mm 100 nF, 2200 x 2 pF 28mm 46 x 76 x 28mm 0.3 x 2 mH
RS 제품 번호 386-4065
제조사RS PRO
₩29,006.70
Each
수량
8A 250 V ac/dc Chassis Mount Fast-On 1 Single Stage RES5F 50/60Hz 83.7mm 51.8mm 3.3 nF, 100 nF 32mm 83.7 x 51.8 x 32 3 mH
RS 제품 번호 206-7904
제조사RS PRO
₩161,919.20
Each
수량
10A 240 V dc Chassis Mount Fast-On - Three Stage MA05/10 50/60Hz 85mm 52mm - 40mm 85 x 52 x 40mm -
RS 제품 번호 386-4245
제조사RS PRO
₩24,322.60
Each
수량
10A 250 V ac Chassis Mount Tab - Single Stage RES5F - - - 3.3 nF, 100 nF - - 2.2 mH