Leaded Inductors

Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. At RS Components, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

What are leaded inductors used for?

Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

Types of leaded inductors

Leaded inductors come in two main categories, VHF-choke and RF-choke:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
Read more Read less

검색 필터링

총 50개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
RS 제품 번호 124-1522
제조사 부품 번호7447071
제조사Wurth Elektronik
₩5,666.80
Each (In a Pack of 2)
수량
470 μH 3A Through Hole 110mΩ ±20% 25mm - - 12mm 25 (Dia.) x 12mm Ferrite, Iron Powder - 11mm WE-FI
RS 제품 번호 124-1528
제조사 부품 번호7447070
제조사Wurth Elektronik
₩4,581.80
Each (In a Pack of 5)
수량
100 μH 6A Through Hole 35mΩ ±20% 25mm - - 11mm 25 (Dia.) x 11mm Ferrite, Iron Powder - 8mm WE-FI
RS 제품 번호 163-3296
제조사 부품 번호7447033
제조사Wurth Elektronik
₩1,963.85
Each (In a Bag of 300)
수량
68 μH 2.8A Lead Wire 55mΩ ±20% 14mm - 8mm - 14 (Dia.) x 8mm Composite Iron Powder - 6mm WE-FI
RS 제품 번호 124-1527
제조사 부품 번호7447021
제조사Wurth Elektronik
₩2,628.80
Each (In a Pack of 5)
수량
100 μH 2.5A Through Hole 80mΩ ±20% 15.5mm - - 8mm 15.5 (Dia.) x 8mm Ferrite, Iron Powder - 7mm WE-FI
RS 제품 번호 124-1530
제조사 부품 번호7447060
제조사Wurth Elektronik
₩4,595.75
Each (In a Pack of 5)
수량
300 μH 2.5A Through Hole 150mΩ ±20% 21mm - - 11mm 21 (Dia.) x 11mm Ferrite, Iron Powder - 9mm WE-FI
RS 제품 번호 308-8845
제조사 부품 번호7447033
제조사Wurth Elektronik
₩2,520.30
Each
수량
68 μH 2.8A Lead Wire 55mΩ ±20% 14mm - 8mm - 14 (Dia.) x 8mm Composite Iron Powder - 6mm WE-FI
RS 제품 번호 163-3636
제조사 부품 번호744151
제조사Wurth Elektronik
₩2,506.35
Each (In a Bag of 100)
수량
48 μH 8.1A Lead Wire 25mΩ ±20% 30mm - 12mm - 30 (Dia.) x 12mm Ferrite - 10mm WE-SI
RS 제품 번호 163-3298
제조사 부품 번호7447075
제조사Wurth Elektronik
₩6,322.45
Each (In a Bag of 45)
수량
860 μH 3A Lead Wire 150mΩ ±20% 28.5mm - 16mm - 28.5 (Dia.) x 16mm Composite Iron Powder - 14mm WE-FI
RS 제품 번호 124-1529
제조사 부품 번호7447020
제조사Wurth Elektronik
₩3,307.70
Each (In a Pack of 5)
수량
220 μH 2A Through Hole 160mΩ ±20% 15.8mm - - 7.5mm 15.8 (Dia.) x 7.5mm Ferrite, Iron Powder - 7mm WE-FI
RS 제품 번호 334-9207
제조사 부품 번호7441110
제조사Wurth Elektronik
₩4,636.05
Each
수량
1.619 mH 1.8A Lead Wire 480mΩ ±20% 30mm - 14.5mm - 30 (Dia.) x 14.5mm Ferrite - 12.5mm WE-SI
RS 제품 번호 163-3224
제조사 부품 번호7441110
제조사Wurth Elektronik
₩3,495.25
Each (In a Bag of 50)
수량
1.619 mH 1.8A Lead Wire 480mΩ ±20% 30mm - 14.5mm - 30 (Dia.) x 14.5mm Ferrite - 12.5mm WE-SI
RS 제품 번호 163-3722
제조사 부품 번호7447016
제조사Wurth Elektronik
₩2,673.75
Each (In a Bag of 200)
수량
29 μH 7.8A Lead Wire 15mΩ ±20% 18.5mm - 10.5mm - 18.5 (Dia.) x 10.5mm Composite Iron Powder - 8mm WE-FI
RS 제품 번호 617-1322
제조사 부품 번호7447016
제조사Wurth Elektronik
₩3,408.45
Each
수량
29 μH 7.8A Lead Wire 15mΩ ±20% 18.5mm - 10.5mm - 18.5 (Dia.) x 10.5mm Composite Iron Powder - 8mm WE-FI
RS 제품 번호 124-1531
제조사 부품 번호7447010
제조사Wurth Elektronik
₩3,662.65
Each (In a Pack of 5)
수량
470 μH 1.6A Through Hole 225mΩ ±20% 18.5mm - - 9.5mm 18.5 (Dia.) x 9.5mm Ferrite, Iron Powder - 9mm WE-FI
RS 제품 번호 163-3637
제조사 부품 번호744152
제조사Wurth Elektronik
₩5,367.65
Each (In a Bag of 30)
수량
82 μH 7.7A Lead Wire 30mΩ ±20% 28mm - 12mm - 28 (Dia.) x 12mm Ferrite - 10mm WE-SI
RS 제품 번호 617-1316
제조사 부품 번호7447036
제조사Wurth Elektronik
₩3,419.30
Each
수량
220 μH 1.6A Lead Wire 220mΩ ±20% 14mm - 7.5mm - 14 (Dia.) x 7.5mm Composite Iron Powder - 6mm WE-FI
RS 제품 번호 163-3723
제조사 부품 번호7447036
제조사Wurth Elektronik
₩2,368.40
Each (In a Bag of 300)
수량
220 μH 1.6A Lead Wire 220mΩ ±20% 14mm - 7.5mm - 14 (Dia.) x 7.5mm Composite Iron Powder - 6mm WE-FI
RS 제품 번호 617-1394
제조사 부품 번호744151
제조사Wurth Elektronik
₩3,830.05
Each
수량
48 μH 8.1A Lead Wire 25mΩ ±20% 30mm - 12mm - 30 (Dia.) x 12mm Ferrite - 10mm WE-SI
RS 제품 번호 308-8794
제조사 부품 번호7447076
제조사Wurth Elektronik
₩7,650.80
Each
수량
150 μH 6.1A Lead Wire 45mΩ ±20% 27.5mm - 14mm - 27.5 (Dia.) x 14mm Composite Iron Powder - 11.5mm WE-FI
RS 제품 번호 163-3299
제조사 부품 번호7447076
제조사Wurth Elektronik
₩6,796.75
Each (In a Box of 30)
수량
150 μH 6.1A Lead Wire 45mΩ ±20% 27.5mm - 14mm - 27.5 (Dia.) x 14mm Composite Iron Powder - 11.5mm WE-FI