Resistor Networks

A resistor network is a combination of several resistors that are configured into a pattern. They’re used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

How do resistor networks work?

Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. 


You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers. 


Types of resistor networks 

There are several different kinds of resistor networks. These include: 

  • Single row pins – isolated, individual resistors, each having two pins. 
  • Single row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins. 
  • Dual row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins.

They’re all comparable by resistance, tolerance and maximum working voltage. 


...
Read more Read less

검색 필터링

총 2개 제품 중 1번째-2번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Resistance Series Number of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Dimensions Termination Style Depth Height
RS 제품 번호 757-8014
제조사 부품 번호LT5400AHMS8E-1#PBF
제조사Analog Devices
₩29,079.55
Each
수량
10 kΩ LT5400 4 ±0.0125% 3.2W 0.8W MSOP Moulded - ±1ppm/°C 3 x 3 x 0.86mm Standard SMT 3mm 0.86mm
RS 제품 번호 757-8002
제조사 부품 번호LT5400ACMS8E-4#PBF
제조사Analog Devices
₩28,907.50
Each
수량
1 kΩ LT5400 4 ±0.010% 3.2W 0.8W MSOP Moulded - ±1ppm/°C 3 x 3 x 0.86mm Standard SMT 3mm 0.86mm