Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Read more Read less

검색 필터링

총 468개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS 제품 번호 175-2486
제조사RS PRO
₩45,125.15
Each
수량
150 Ω 300W RS300 Aluminium Housed ±5% Wire Wound - - +200°C - - - 141.4 x 72.5 x 41.8mm -
RS 제품 번호 131-1278
제조사RS PRO
₩2,848.90
Each (In a Pack of 5)
수량
2.2 Ω 50W - Aluminium Housed ±5% Wire Wound Axial - +200°C -100ppm/°C +100ppm/°C - 72.5 x 29.7 x 14.8mm -
RS 제품 번호 175-2474
제조사RS PRO
₩19,362.60
Each
수량
110 Ω 150W RS150 Aluminium Housed ±5% Wire Wound - - +200°C - - - 97.7 x 47.5 x 24.1mm -
RS 제품 번호 131-1256
제조사RS PRO
₩2,751.25
Each (In a Pack of 5)
수량
3.3 Ω 25W - Aluminium Housed ±5% Wire Wound Axial - +200°C -100ppm/°C +100ppm/°C - 51 x 28 x 14.6mm -
RS 제품 번호 175-2487
제조사RS PRO
₩45,125.15
Each
수량
680 Ω 300W RS300 Aluminium Housed ±5% Wire Wound - - +200°C - - - 141.4 x 72.5 x 41.8mm -
RS 제품 번호 175-2475
제조사RS PRO
₩19,362.60
Each
수량
100 mΩ 150W RS150 Aluminium Housed ±5% Wire Wound - - +200°C - - - 97.7 x 47.5 x 24.1mm -
RS 제품 번호 175-4102
제조사RS PRO
₩4,583.35
Each (In a Pack of 5)
수량
100 mΩ 25W - Aluminium Housed ±5% Aluminium - - +200°C - - - 27.3 x 28 x 14.8mm -
RS 제품 번호 174-2551
제조사RS PRO
₩34,423.95
1 Box of 1
Box(es)
33 Ω 200W HS200 Aluminium Housed ±5% Wire Wound Axial - +200°C -100ppm/°C +100ppm/°C - 145.7 x 72.5 x 41.8mm -
신제품
RS 제품 번호 185-2300
제조사RS PRO
₩89,520.25
Each
수량
4 Ω 500W - Aluminium Housed ±5% Aluminium - -25°C +250°C -100ppm/°C +100ppm/°C - 330 x 80 x 10mm -
RS 제품 번호 175-2496
제조사RS PRO
₩45,125.15
Each
수량
470 mΩ 300W RS300 Aluminium Housed ±5% Wire Wound - - +200°C - - - 141.4 x 72.5 x 41.8mm -
RS 제품 번호 175-4138
제조사RS PRO
₩5,406.40
Each (In a Pack of 5)
수량
270 Ω 50W - Aluminium Housed ±5% Aluminium - - +200°C - - - 49.1 x 28 x 14.8mm -
신제품
RS 제품 번호 185-2293
제조사RS PRO
₩62,692.85
Each
수량
8 Ω 300W R300 Aluminium Housed ±5% Aluminium Wire Lead -25°C +250°C <-100ppm/°C <+100ppm/°C - 210 x 80 x 10mm -
RS 제품 번호 175-4088
제조사RS PRO
₩4,583.35
Each (In a Pack of 5)
수량
27 Ω 25W - Aluminium Housed ±5% Aluminium - - +200°C - - - 27.3 x 28 x 14.8mm -
RS 제품 번호 131-1279
제조사RS PRO
₩2,848.90
Each (In a Pack of 5)
수량
2.7 Ω 50W - Aluminium Housed ±5% Wire Wound Axial - +200°C -100ppm/°C +100ppm/°C - 72.5 x 29.7 x 14.8mm -
RS 제품 번호 175-2500
제조사RS PRO
₩45,125.15
Each
수량
1.3 kΩ 300W RS300 Aluminium Housed ±5% Wire Wound - - +200°C - - - 141.4 x 72.5 x 41.8mm -
RS 제품 번호 131-1257
제조사RS PRO
₩2,751.25
Each (In a Pack of 5)
수량
3.9 Ω 25W - Aluminium Housed ±5% Wire Wound Axial - +200°C -100ppm/°C +100ppm/°C - 51 x 28 x 14.6mm -
RS 제품 번호 175-4141
제조사RS PRO
₩5,406.40
Each (In a Pack of 5)
수량
1.2 Ω 50W - Aluminium Housed ±5% Aluminium - - +200°C - - - 49.1 x 28 x 14.8mm -
RS 제품 번호 175-4107
제조사RS PRO
₩4,583.35
Each (In a Pack of 5)
수량
270 Ω 25W - Aluminium Housed ±5% Aluminium - - +200°C - - - 27.3 x 28 x 14.8mm -
RS 제품 번호 174-2552
제조사RS PRO
₩35,770.90
1 Box of 1
Box(es)
1 Ω 200W HS200 Aluminium Housed ±5% Wire Wound Axial - +200°C -100ppm/°C +100ppm/°C - 145.7 x 72.5 x 41.8mm -
RS 제품 번호 174-2548
제조사RS PRO
₩35,770.90
1 Box of 1
Box(es)
2.2 Ω 200W HS200 Aluminium Housed ±5% Wire Wound Axial - +200°C -100ppm/°C +100ppm/°C - 145.7 x 72.5 x 41.8mm -