RC Network Capacitors

RC (resistor capacitor) network capacitors are types of capacitors (devices which store electrical charge in a circuit) where the insulator is made from metallised paper (a special paper with a metallic layer, usually aluminium).

How do RC network capacitors work and where are they used?

RC network capacitors are made up of two metallic plates with a dielectric material (insulator) in between. When you apply a voltage over the two plates, an electric field is created. Positive charge will collect on one plate and negative charge on the other. The capacitor stores this charge and then releases it.

RC network capacitors are used in electronic circuits and are suitable for use in DC (direct current) and AC (alternating current) applications. RC network capacitors have a number of essential applications in circuit design, providing flexible filter options, noise reduction, power storage and sensing capabilities.

Features and benefits of RC network capacitors

  • Self-healing properties – ensures long life even when subject to frequent over-voltages.
  • Metallised paper – ensures stability and reliability, especially in applications with continuous operation.

...
Read more Read less

검색 필터링

총 1개 제품 중 1번째-1번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Series Capacitance Voltage Resistance Package/Case Dielectric Mounting Type Number of Elements Capacitance Tolerance Resistance Tolerance Dimensions Depth Height Length
RS 제품 번호 813-446
제조사RS PRO
₩39,215.00
Each
수량
DLFP 330 nF 500 V ac 33Ω Chassis - Chassis Mount 3 ±20% ±30% 65 x 61 x 31mm 31mm 61mm 65mm