Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Read more Read less

검색 필터링

총 2070개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS 제품 번호 171-0771
제조사 부품 번호MKS4G041005G00KSSD
제조사WIMA
₩1,046.25
Each (In a Bag of 594)
수량
1 µF 200 V ac, 400 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 10.5mm 19mm 10.5 x 19 x 26.5mm -
RS 제품 번호 116-672
제조사 부품 번호MKS4G041005G00KSSD
제조사WIMA
₩2,332.75
Each (In a Pack of 5)
수량
1 µF 200 V ac, 400 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 10.5mm 19mm 10.5 x 19 x 26.5mm -
RS 제품 번호 852-3362
제조사 부품 번호MKT1817347014
제조사Vishay
₩861.80
Each
수량
47 nF 100 V dc - - MKT1817 ±5% - - - 7.2mm 2.5mm 6.5mm 7.2 x 2.5 x 6.5mm -
RS 제품 번호 185-4202
제조사 부품 번호MKT1813510255
제조사Vishay
₩3,334.05
Each (In a Pack of 5)
수량
1 µF 160 V ac, 250 V dc Through Hole 30mm MKT 1813 ±10% - MKT - 26.5mm - - - -
RS 제품 번호 173-1459
제조사 부품 번호MKT1813510255
제조사Vishay
₩1,892.55
Each (In a Box of 1000)
수량
1 µF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 26.5mm - - - -
RS 제품 번호 476-4332
제조사 부품 번호ECQE6474KF
제조사Panasonic
₩1,548.45
Each (In a Pack of 5)
수량
470 nF 630 V dc Through Hole 22.5mm ECQE ±10% - PET - 26mm 9.3mm 18.5mm 9.3 x 18.5 x 26mm -
RS 제품 번호 334-300
제조사 부품 번호B32529C1104J000
제조사EPCOS
₩337.90
Each (In a Pack of 25)
수량
100 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS 제품 번호 192-152
제조사 부품 번호MMK5104K100J01L4BULK
제조사KEMET
₩751.75
Each (In a Pack of 5)
수량
100 nF 63 V ac, 100 V dc Through Hole 5mm MMK ±10% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS 제품 번호 134-5714
제조사 부품 번호B32529C1104J000
제조사EPCOS
₩117.80
Each (In a Bag of 2000)
수량
100 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS 제품 번호 173-3740
제조사 부품 번호F17724222000
제조사Vishay
₩2,489.30
Each (In a Bag of 200)
수량
220 nF 310 V ac Through Hole 22.5mm F1772 ±10% - Polyester X2 26.3mm 8.3mm 16.3mm 26.3 x 8.3 x 16.3mm -
RS 제품 번호 171-0772
제조사 부품 번호MKS02/0.22/63/20
제조사WIMA
₩458.80
Each (In a Bag of 5000)
수량
220 nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 3mm 7.5mm 3 x 7.5 x 4.6mm -
RS 제품 번호 118-182
제조사 부품 번호F17724222000
제조사Vishay
₩2,591.60
Each (In a Pack of 10)
수량
220 nF 310 V ac Through Hole 22.5mm F1772 ±10% - Polyester X2 26.3mm 8.3mm 16.3mm 26.3 x 8.3 x 16.3mm -
RS 제품 번호 483-3961
제조사 부품 번호B32560J1104K000
제조사EPCOS
₩740.90
Each (In a Pack of 5)
수량
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS 제품 번호 118-000
제조사 부품 번호MKS02/0.22/63/20
제조사WIMA
₩745.55
Each (In a Pack of 5)
수량
220 nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 3mm 7.5mm 3 x 7.5 x 4.6mm -
RS 제품 번호 172-5566
제조사 부품 번호B32560J1104K000
제조사EPCOS
₩192.20
Each (In a Bag of 2100)
수량
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS 제품 번호 173-1655
제조사 부품 번호MMK5104K100J01L4BULK
제조사KEMET
₩189.10
Each (In a Bag of 2000)
수량
100 nF 63 V ac, 100 V dc Through Hole 5mm MMK ±10% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS 제품 번호 896-1473
제조사 부품 번호B32561J6104K000
제조사EPCOS
₩657.20
Each (In a Pack of 25)
수량
100 nF 400 V dc - 10mm B32561 ±10% - Polyester - 11.5mm 4mm 6.9mm 11.5 x 4 x 6.9mm -
RS 제품 번호 173-0639
제조사 부품 번호F17725222230
제조사Vishay
₩12,226.40
Each (In a Bag of 150)
수량
2.2 µF 310 V ac Through Hole 37.5mm F1772 ±20% - Polyester - 41.5mm 15.5mm 28.5mm 41.5 x 15.5 x 28.5mm -
RS 제품 번호 171-1104
제조사 부품 번호B81141C1104K000
제조사EPCOS
₩2,489.30
Each (In a Bag of 540)
수량
100 nF 440 V ac Through Hole 22.5mm B81141 ±10% - PET - 26.5mm 10.5mm 16.5mm 10.5 x 16.5 x 26.5mm -
RS 제품 번호 335-050
제조사 부품 번호B81141C1104K000
제조사EPCOS
₩5,330.45
Each (In a Pack of 5)
수량
100 nF 440 V ac Through Hole 22.5mm B81141 ±10% - PET - 26.5mm 10.5mm 16.5mm 10.5 x 16.5 x 26.5mm -