Mica Capacitors

Mica capacitors are used in applications where high degrees of precision, stability and reliability are required. They are commonly found in high-frequency applications as they have qualities that allow them to provide low loss and low capacitor change-over time.
The mica capacitor is made from sheets of mica that have been coated with deposited metal on both sides and then dipped in epoxy to protect it from the environment. Mica minerals are electrically, chemically and mechanically stable.
Types of Mica Capacitors
There are several types of mica capacitors available depending on the form factor, voltage, capacitance range and lead spacing required.
• Standard dipped
• Reel packed dipped
• SMT multilayer RF chip
• Miniature dipped
• High reliability dipped
• SMT multilayer RF clad
• High voltage
• SMT multilayer PTFE
• High frequency dipped mica
Applications
Mica capacitors can be found in a wide range of applications including:
• Resonance, time constant, coupling and high-voltage inverter circuits
• Cable TV and radio transmitters
• Defence electronics
• Aerospace
• Medical

...
Read more Read less

검색 필터링

총 45개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Series Capacitance Voltage Dimensions Lead Pitch Construction Tolerance Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitor Family Dielectric Material Family
RS 제품 번호 495-789
제조사RS PRO
₩3,069.00
Each (In a Pack of 5)
수량
D 220 pF 500 V dc 11.68 x 5.08 x 9.65mm 5.72mm - ±1% 5.08mm 9.65mm 11.68mm +150°C -55°C - Mica
RS 제품 번호 495-666
제조사RS PRO
₩2,765.20
Each (In a Pack of 5)
수량
D 22 pF 500 V dc 11.43 x 4.32 x 9.14mm 5.72mm - ±0.5pF 4.32mm 9.14mm 11.43mm +150°C -55°C - Mica
RS 제품 번호 495-767
제조사RS PRO
₩2,958.95
Each (In a Pack of 5)
수량
D 150 pF 500 V dc 11.68 x 4.83 x 9.4mm 5.72mm - ±1% 4.83mm 9.4mm 11.68mm +150°C -55°C - Mica
RS 제품 번호 495-896
제조사RS PRO
₩6,677.40
Each (In a Pack of 5)
수량
D 2.2 nF 500 V dc 17.02 x 6.35 x 13.46mm 8.89mm - ±1% 6.35mm 13.46mm 17.02mm +150°C -55°C - -
RS 제품 번호 495-644
제조사RS PRO
₩2,707.85
Each (In a Pack of 5)
수량
D 15 pF 500 V dc 11.43 x 4.32 x 9.14mm 5.72mm - ±0.5pF 4.32mm 9.14mm 11.43mm +150°C -55°C - Mica
RS 제품 번호 495-947
제조사RS PRO
₩27,324.95
Each
수량
D 8.2 nF 500 V dc 20.57 x 10.41 x 15.49mm 10.8mm - ±1% 10.41mm 15.49mm 20.57mm +150°C -55°C - Mica
RS 제품 번호 495-824
제조사RS PRO
₩3,658.00
Each (In a Pack of 5)
수량
D 470 pF 500 V dc 12.19 x 5.84 x 10.41mm 5.72mm - ±1% 5.84mm 10.41mm 12.19mm +150°C -55°C - Mica
RS 제품 번호 495-818
제조사RS PRO
₩4,133.85
Each (In a Pack of 5)
수량
D 390 pF 500 V dc 11.94 x 5.59 x 10.16mm 5.72mm - ±1% 5.59mm 10.16mm 11.94mm +150°C -55°C - Mica
RS 제품 번호 495-773
제조사RS PRO
₩3,038.00
Each (In a Pack of 5)
수량
D 180 pF 500 V dc 11.68 x 4.83 x 9.4mm 5.72mm - ±1% 4.83mm 9.4mm 11.68mm +150°C -55°C - -
RS 제품 번호 495-868
제조사RS PRO
₩5,206.45
Each (In a Pack of 5)
수량
D 1 nF 500 V dc 16.51 x 5.59 x 13.21mm 8.89mm - ±1% 5.59mm 13.21mm 16.51mm +150°C -55°C - Mica
RS 제품 번호 495-852
제조사RS PRO
₩6,629.35
Each (In a Pack of 5)
수량
D 820 pF 500 V dc 16.51 x 5.33 x 12.95mm 8.89mm - ±1% 5.33mm 12.95mm 16.51mm +150°C -55°C - Mica
RS 제품 번호 495-694
제조사RS PRO
₩2,765.20
Each (In a Pack of 5)
수량
D 39 pF 500 V dc 11.43 x 4.32 x 9.14mm 5.72mm - ±0.5pF 4.32mm 9.14mm 11.43mm +150°C -55°C - Mica
RS 제품 번호 495-723
제조사RS PRO
₩3,410.00
Each (In a Pack of 5)
수량
D 68 pF 500 V dc 11.43 x 4.57 x 9.14mm 5.72mm - ±1% 4.57mm 9.14mm 11.43mm +150°C -55°C - Mica
RS 제품 번호 168-3342
제조사RS PRO
₩14,966.80
Each
수량
CA1D 100 pF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±1% 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS 제품 번호 495-739
제조사RS PRO
₩2,917.10
Each (In a Pack of 5)
수량
D 82 pF 500 V dc 11.43 x 4.57 x 9.14mm 5.72mm - ±1pF 4.57mm 9.14mm 11.43mm +150°C -55°C - Mica
RS 제품 번호 168-3346
제조사RS PRO
₩14,966.80
Each
수량
CA1D 1 nF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±1% 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS 제품 번호 495-969
제조사RS PRO
₩67,375.40
Each
수량
D 22 nF 500 V dc 21.34 x 12.19 x 23.62mm 10.8mm - ±1% 12.19mm 23.62mm 21.34mm +85°C -40°C - Mica
RS 제품 번호 168-3286
제조사RS PRO
₩7,483.40
Each (In a Bag of 50)
수량
CA1D 1 nF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±1% 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS 제품 번호 495-874
제조사RS PRO
₩6,435.60
Each (In a Pack of 5)
수량
D 1.5 nF 500 V dc 16.78 x 5.84 x 13.21mm 8.89mm - ±1% 5.84mm 13.21mm 16.78mm +150°C -55°C - Mica
RS 제품 번호 495-846
제조사RS PRO
₩7,188.90
Each (In a Pack of 5)
수량
D 680 pF 500 V dc 16.51 x 5.33 x 12.95mm 8.89mm - ±1% 5.33mm 12.95mm 16.51mm +150°C -55°C - Mica