Lamp Holders

Lamp holders, also known as light sockets, are fixtures used in lighting installations. They hold a bulb whilst also providing an electrical connection to it. It is essentially a connection between the wire and the bulb.
Some lamp holders also provide support for a pendant or lampshade.

Lampholders are designed for different lamp sizes. These include:

B15 / B22 (Bayonet) – Bayonet cap (BC) fittings use a two-prong holding mechanism, the code number determines the connection base diameter.
E14 / E27 / E40 (Edison Screw) – Edison screw fittings have a threaded connection, with the diameter determined by the base type code.
GU4 / GU5.3 / GU10 / GZ10 – Halogen and LED spotlight fittings are a low voltage type with a twist and lock connection.
G5 / G13 (Fluorescent tube) - Fluorescent and led strips feature a two-pin fitting at both ends.
R7s - Linear Halogen capsules for floodlights and up-lighters have a 7mm R7s cap at each end of a long quartz capsule.
G4 / GY6.35 / G9 - Miniature halogen capsule lamps commonly used in integrated fittings and appliances, such as cooker hoods and kitchen cabinet lights.
Lamp holders are also designed for specific light bulb types, for example, LED, GLS or CFL. It is essential that you choose a lamp holder that is compatible with your bulb, and vice versa.

What are Lamp holders made from?
Lamp holders are generally made from plastic, ceramic or metal. This includes; brass, porcelain, PC and PBT.

How are bulbs fitted to a lamp holder?
Depending on the bulb and holder type, there are various methods. Most lamp holders are screw-in, snap fit or push fit. Some lamp holders are also fitted with a switch to control the power to the bulb.

...
Read more Read less

검색 필터링

총 3개 제품 중 1번째-3번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Supported Lamp Type Base Lamp Size Mount Type Material Fixing Method Number of Pins Wattage Wiring Points Length Width Wiring Type Current Rating Series
RS 제품 번호 787-1244
제조사 부품 번호1174WHI
제조사MK Electric
₩10,622.15
Each
수량
GLS B22, BC GLS Ceiling - Screw - 150 W - 86 mm 75 mm Ceiling Rose - -
RS 제품 번호 473-8456
제조사 부품 번호1154WHI
제조사MK Electric
₩10,212.95
Each
수량
- - - - Thermoplastic - - - - 84 mm 86 mm - - -
RS 제품 번호 473-8440
제조사 부품 번호1150 WHI
제조사MK Electric
₩4,840.65
Each
수량
- - T2 - Thermoplastic - - - - 82 mm 44 mm - - -