Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs. TypesThe two types of dimmer switches are:
  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.
FeaturesDimmer switches have various design features, including:
  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Read more Read less

검색 필터링

총 3개 제품 중 1번째-3번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS 제품 번호 175-2859
제조사 부품 번호ASP2614/2
제조사Contactum
₩24,942.60
Each
수량
Dimmer 400W 250 V 2 1 - -
RS 제품 번호 175-2860
제조사 부품 번호ASP2624/2
제조사Contactum
₩45,472.35
Each
수량
Dimmer 400W 250 V 2 2 - -
RS 제품 번호 175-2858
제조사 부품 번호ASP2612/0
제조사Contactum
₩56,125.50
Each
수량
Dimmer 250W 250 V 2 1 - -