Ceiling Rose & Pendant Sets

Ceiling rose pendant sets are used for mounting lights to a ceiling. Electricity passes through the wire which is connected to cables in your ceiling via the ceiling rose. They are usually round and made from heat resistant PVC or metal.

How do ceiling rose pendant sets work

Ceiling roses are fitted with line, neutral, loop-in and earth terminals, as well as a circular cable. When fixing a light fitting using ceiling rose pendant sets, you should wire the light into the neutral terminal and the live terminal. This must be interrupted by a switch, otherwise the light would be on all the time. The switch wire is then connected to the live terminal as well as to the switch terminal in the ceiling rose, bringing current back to the ceiling rose in a loop.

What are the different types of ceiling rose pendant sets?

Ceiling rose pendant sets are designed with different drop cable lengths, colours, number of terminals and voltage rating and wattage. They are built with standard conduit fittings


...
Read more Read less

검색 필터링

총 2개 제품 중 1번째-2번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Wattage Number of Terminals Voltage Rating Pendant Length Colour Pendant Diameter Cable Length Cable Cross-Sectional Area Earth Bonding Terminal
RS 제품 번호 473-0913
제조사 부품 번호1146WHI
제조사MK Electric
₩9,983.55
Each
수량
- 4 - 82mm White 44mm 6in 0.75mm² Yes
RS 제품 번호 787-1272
제조사 부품 번호1186WHI
제조사MK Electric
₩8,227.40
Each
수량
150 W 3 250 V ac - - - - 1 mm², 1.5 mm², 2.5 mm² Yes