Work Lights

What are work lights?

Work lights, or site lights, are used to illuminate work site and construction sites. They can also be used when carrying out maintenance around the home as well as indoor decorating. A well lit environment is fundamental to promoting good health and safety practices, and allows you to work at any time of the day or night.

Work lights are normally portable. Many feature handles that make them easy to carry and hooks that facilitate hands free working.

Should I choose a rechargeable work light?
Rechargeable work lights do offer some benefits over wired counterparts. If you are using a light on a busy construction site, a rechargeable light doesn't need to be plugged in. This means that there will be no trailing cable, and this can help to prevent accidents. Although it varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charging cycle.

Common types of work light
Tripod mounted site lights are a versatile way of lighting an environment. You can easily adjust the height and angle of the light. The tripod takes up some floor space, but this is minimal. Tripods have the added benefit of being easy to move and fold down or dismantle. Other stands are available that enable you to mount more than one light. Floodlights are normally mounted on stands and can light large environments. Elevating the floodlight also increases the area that can be illuminated.

Fixed ceiling or wall mounted lights are ideal for situations that require a temporary lighting system, but for a longer period of time. Mounting the lights on the ceiling or on the wall keeps the floor and walkways clear. Festoon lights can also be fixed in place to provide lighting. They are a chain of lights or bulbs and are typically used to light up walkways or paths.

Environment
When choosing a worklight you must consider the environment that it will be used in. Some site lights are only suitable for use indoors, while others are waterproof and suitable for use outside. Many work lights will have an Ingress Protection (IP) rating which demonstrates the protection they offer against dust and liquids.

What bulb should I use?
Most work lights utilise either LED or fluorescent bulbs (although some still use halogen). LED and fluorescent bulbs are energy efficient solutions and both diffuse light evenly. LED work lights have a longer life span than fluorescent work lights although the initial cost can be higher.

...
Read more Read less

검색 필터링

총 14개 제품 중 1번째-14번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Type Lamp Type Wattage Voltage Rating Anti-corrosive Diameter IP Rating Case Material Height Length Width Lamp Size Lamp Supplied Current Rating
RS 제품 번호 842-8162
제조사RS PRO
₩140,904.30
Each
수량
Industrial Site Light LED 24 W 110 V - - IP44 Die Cast Aluminium 305mm 160 mm 235 mm - Yes -
RS 제품 번호 670-2743
제조사RS PRO
₩89,514.05
Each
수량
Festoon Kit GLS 60 W 110 V ac - - IP44 - - 25 m - E27 Yes -
RS 제품 번호 122-8897
제조사RS PRO
₩76,480.10
Each
수량
Industrial Site Light LED 10 W 7.4 V - - - - - 209 mm 127 mm - - -
RS 제품 번호 145-5917
제조사RS PRO
₩205,719.10
Each
수량
Tripod LED 20 W 100-277 V - - IP65 - 2 ft, 5 ft 1.5 m - - Yes 16 A
RS 제품 번호 122-8902
제조사RS PRO
₩123,369.15
Each
수량
Industrial Site Light LED 60 W 100 → 240 V - - - - - 373 mm 223 mm - - -
RS 제품 번호 670-2752
제조사RS PRO
₩124,296.05
Each
수량
Festoon Cable GLS 25 W 110 V - - IP44 - - 100 m - ES No -
RS 제품 번호 171-7021
제조사RS PRO
₩80,820.10
Each
수량
Industrial Site Light - - - - - - - - - - - - -
RS 제품 번호 122-8900
제조사RS PRO
₩123,369.15
Each
수량
Industrial Site Light LED 60 W 100 → 240 V - - - - - 373 mm 223 mm - - -
RS 제품 번호 122-8899
제조사RS PRO
₩103,065.70
Each
수량
Industrial Site Light LED 30 W 7.4 V - - - - - 373 mm 210 mm - - -
신제품
RS 제품 번호 186-4629
제조사RS PRO
₩145,907.70
Each
수량
Industrial Site Light - 50 W 110 V ac - 280 Diamm IP44 - 256mm - - - - 16 A
RS 제품 번호 145-5916
제조사RS PRO
₩154,307.15
Each
수량
A-Frame Stand LED 20 W 100-277 V Yes - IP65 Plastic - 610 mm - - Yes 16 A
RS 제품 번호 171-7022
제조사RS PRO
₩130,959.50
Each
수량
Rechargeable Torch LED 2 x 8 W 240 V - - IP54 Die Cast Aluminium - - - - - -
RS 제품 번호 145-5918
제조사RS PRO
₩222,911.70
Each
수량
Tripod LED 30 W 100-277 V - - - - 2 ft, 5 ft - - - Yes 16 A
신제품
RS 제품 번호 186-4630
제조사RS PRO
₩84,188.25
Each
수량
- - - - - - IP65 - 170mm 125 mm 43 mm - - -