LED Tube Lights

LEDs are little unnoticeable lights you are more likely to see in modern appliances, signs and entertainment devices. These LEDs are made up of three different components groups: the electrical components, the optical components, thermal and mechanical components.FeaturesLittle or no maintenance is required. Standard LED light tubes will last between 20 to 30 years before it requires replacement. Typical incandescent light bulbs has approx. 750 hour endurance, comparing to LED 30,000 to 50,000 hours. It will lose brightness gradually, so there is plenty of time to get replacement.Types of LED tube lights Plastic Tubes: Our range offers Acrylic Tubes, Laminated Plastic and PEEK Tubing. Acrylic Tubes: If you are looking for an alternative material to glass, Acrylic Tubes are what you need. It will provide easy handling and installation due to its tensile strength and toughness. Laminated Plastic: This tube provides high insulation resistance, low moisture absorption and good mechanical strength. It is readily machined and can be hot punched in thickness up to 3.2mm (1/8). PEEK Tubing: PEEK (polyetheretherketone) is a high-performance engineered polymer with mechanical and chemical resistance which absorb high temperatures, therefore, makes it vastly resistant to thermal deterioration.Why change from fluorescent tubes to LED light tubes?Mercury free - Unlike fluorescents, LEDs contain no mercury, making them more environmental friendlyDimmable - Some LEDs have dimming capabilities, whereas fluorescents are expensive to dim with limited performanceIllumination - LEDs offer illumination where you need it. Fluorescent lights have multi-directional light which means light is not where you need it.More Efficient - The new T8 LEDs are around 30% more efficient than T8 linear fluorescent lights (LFL) and most LED tubes are made with a shatterproof coating.Performance - LEDs dont have any flickering issues that can happen with fluorescentLifespan - Average life of a T8 LED is 50,000 hours comparted to only 30,000 hours for an average T8 linear fluorescent lights (LFL)

...
Read more Read less

검색 필터링

총 1개 제품 중 1번째-1번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Length Imperial Length Metric Wattage Lamp Size Fluorescent Equivalent Wattage Lamp Base Colour Rendering Colour Reference Colour Temperature Colour Tone Voltage Rating Luminosity Life Hours EU Energy Efficiency Rating
RS 제품 번호 125-4126
제조사 부품 번호4052899955950
제조사LEDVANCE
₩31,150.35
Each
수량
- 1213mm 17 W T8 - G13 80 830 3000K Warm White 240 V 1530 lm 30000h A+