LED Reflector Lamps

LED reflector lamps are similar to standard bulbs, however, they have far less energy consumption whilst providing the same, if not better, light in some circumstances.How do they work?Similarly to any bulb, you simply install it into a compatible light bulb socket and turn on the power. The lights on LED lamps emit diodes, because they reflect light in a particular direction. Two different types include spotlights and flood lights. Spot lights will concentrate light in a form of a narrow cone and floodlights will provide a more diffuse light.Features and benefits:● Life spans ranging from 10,000 up to 30,000 hours and beyond● Very small, compact● Regular flow of better quality light than standard bulbs● Consumer friendly installation● Environmentally friendly (less of them going to landfill)● Directional flow of light with different beam angles● EU Energy Efficiency ratings from A up to A++● Dimmable features in some LED lamps● Varying Wattages perfect for different scenarios Where might I use one?● In a long term setting for your home our outdoors lights● Floodlights for football pitches● In your office or business

...
Read more Read less

검색 필터링

총 2개 제품 중 1번째-2번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Lamp Base Wattage Colour Temperature Colour Reference Voltage Rating Beam Angle Dimmable Colour Tone Diameter Incandescent Equivalent Wattage Length Luminosity Life Hours Retrofit
RS 제품 번호 146-5109
제조사 부품 번호4058075800946
제조사LEDVANCE
₩30,769.05
Each
수량
GU10 5.5 W 4000K - 220 → 240 V 36° Yes Cool White 83mm - 113 mm 420 lm 25000h Retrofit
RS 제품 번호 123-5823
제조사 부품 번호4052899957817
제조사LEDVANCE
₩19,999.65
Each
수량
GU5.3 7.2 W 2700K - 12 V 36° - Warm White 51mm 50W 52.5 mm 621 lm 15000h Retrofit