SON Lamps

SON Lamps are available in both elliptical and tubular shaped versions. They boast long lifespans, usually around 15000 to 30000 hours, but upwards of 50000 hours in long life models. They also have high luminous output while being cheap to run. The finish of the lamps is clear and are available in a broad range of wattages.Types of SONsSON-EThese lamps are often used for areas that need bright consistent lights such as car parks, residential areas, and road lights. They generally omit a pleasing golden white light but are poor for rendering colour accurately. These lamps will generally take a few minutes to reach full output from start-up and are not designed to be restarted once hot.SON-TSON-T is high pressure sodium lamps that have the same characteristics as SON-E lamps, but are tubular in shape. These lamps usually have a clear finish, and just like SON-E lamps they are available in a broad range of wattages.BenefitsThese SON lamps boast long lifespans of usually around 15000 to 30000 hours, but have been known to upwards of 50000 hours. They are cheap to run and with such a long time they do not require maintenance frequently, with these lamps being in hard to reach areas.

...
Read more Read less

검색 필터링

총 8개 제품 중 1번째-8번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Wattage Lamp Base Lamp Shape SON Type Internal Ignitor Lamp Finish Length Diameter Luminosity Luminous Efficacy Colour Rendering EU Energy Efficiency Rating Series Colour Temperature
RS 제품 번호 719-3714
제조사 부품 번호NAVT250S4Y
제조사Osram
₩33,159.15
Each
수량
250 W GES/E40 Tubular SON-T - Clear 257 mm 46mm 33200 lm 133lm/W 25 A+ VIALOX 2000K
RS 제품 번호 719-3695
제조사 부품 번호NAVE400S4Y
제조사Osram
₩35,428.35
Each
수량
400 W GES/E40 Elliptical SON-E - Diffused 290 mm 120mm 55500 lm 139lm/W 25 A++ VIALOX 2000K
RS 제품 번호 719-3691
제조사 부품 번호NAVE250S4Y
제조사Osram
₩33,070.80
Each
수량
250 W GES/E40 Elliptical SON-E - Diffused 226 mm 90mm 31100 lm 124lm/W 25 A+ VIALOX 2000K
RS 제품 번호 719-3718
제조사 부품 번호NAVT400S4Y
제조사Osram
₩35,499.65
Each
수량
400 W GES/E40 Tubular SON-T - Clear 285 mm 46mm 56500 lm 141lm/W 25 A++ VIALOX 2000K
RS 제품 번호 234-143
제조사 부품 번호S70
제조사Osram
₩19,805.90
Each
수량
70 W ES/E27 Elliptical SON-E - Diffused 156 mm 70mm 5600 lm 80lm/W 25 A VIALOX 2000K
RS 제품 번호 719-3711
제조사 부품 번호NAVT150S4Y
제조사Osram
₩30,835.70
Each
수량
150 W GES/E40 Tubular SON-T - Clear 211 mm 46mm 17500 lm 116lm/W 25 A+ VIALOX 2000K
RS 제품 번호 719-3702
제조사 부품 번호NAVT100S4Y
제조사Osram
₩28,423.90
Each
수량
100 W GES/E40 Tubular SON-T - Clear 211 mm 46mm 10700 lm 107lm/W 25 A+ VIALOX 2000K
RS 제품 번호 719-3689
제조사 부품 번호NAVE100S4Y
제조사Osram
₩28,371.20
Each
수량
100 W GES/E40 Elliptical SON-E - Diffused 186 mm 75mm 10200 lm 102lm/W 25 A+ VIALOX 2000K