Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Read more Read less

검색 필터링

총 761개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS 제품 번호 771-9108
제조사 부품 번호W2S130-AA03-01
제조사ebm-papst
₩116,942.85
Each
수량
230 V ac 150 x 55mm AC - 39W 55mm - 310mA 340m³/h - 53dB 2800rpm Ball -
RS 제품 번호 482-051
제조사 부품 번호4606N
제조사ebm-papst
₩64,314.15
Each
수량
115 V ac 119 x 119 x 38mm AC 119mm 18W 119mm 38mm - 180m³/h - 51dB 3100rpm Ball -
RS 제품 번호 914-4279
제조사 부품 번호3258J/2HHPU
제조사ebm-papst
₩87,756.35
Each
수량
48 V dc 92 x 92 x 38.15mm DC 92mm 24.3W 92mm 38.15mm - 235m³/h - 59dB - Ball -
RS 제품 번호 912-6114
제조사 부품 번호ACi4420N
제조사ebm-papst
₩101,675.35
Each
수량
230 V ac 119 x 119 x 38mm AC 38mm 2.8W 119mm 119mm - 146.1m³/h - 36dB 2700rpm Ball -
RS 제품 번호 101-8052
제조사 부품 번호4650N
제조사ebm-papst
₩52,031.95
Each
수량
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 46dB 2650rpm Sleeve -
RS 제품 번호 211-9314
제조사 부품 번호4650Z-876
제조사ebm-papst
₩77,856.50
Each
수량
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 40dB 2650rpm Sleeve -
RS 제품 번호 825-8033
제조사 부품 번호W2E200-HK38-01
제조사ebm-papst
₩217,106.95
Each
수량
230 V ac 225 x 225 x 80mm AC 225mm 80W 225mm 80mm 350mA 880m³/h - 70dB 2800rpm Ball -
RS 제품 번호 468-4719
제조사 부품 번호5900
제조사ebm-papst
₩56,068.15
Each
수량
115 V ac 127 x 127 x 38mm AC 127mm 17W - 38mm 148mA 206m³/h - 46dB 3050rpm Sleeve -
RS 제품 번호 504-934
제조사 부품 번호4314
제조사ebm-papst
₩48,186.40
Each
수량
24 V dc 119 x 119 x 32mm DC 119mm 5W 119mm 32mm 210mA 170m³/h - 45dB 2800rpm Ball -
RS 제품 번호 434-9876
제조사 부품 번호W2E142-BB05-01
제조사ebm-papst
₩175,235.25
Each
수량
115 V ac 150 x 172 x 38mm AC 150mm 24W 172mm 38mm 235mA 330m³/h - 52dB 2800rpm Ball -
RS 제품 번호 218-3040
제조사 부품 번호W2E200-HH38-01
제조사ebm-papst
₩222,076.25
Each
수량
230 V ac 225 x 225 x 80mm AC 225mm 64W 225mm 80mm - 935m³/h - 59dB 2550rpm Ball -
RS 제품 번호 826-1206
제조사 부품 번호DV6318/2TDH5P
제조사ebm-papst
₩321,993.90
Each
수량
48 V dc 171.5 x 50.9mm DC - 360W - 50.9mm - 1100m³/h - 79dB 6800rpm Ball -
RS 제품 번호 263-7777
제조사 부품 번호6424
제조사ebm-papst
₩164,107.80
Each
수량
24 V dc 150 x 172 x 51mm DC 150mm 17W 172mm 51mm 750mA 410m³/h - 57dB 3400rpm Ball -
RS 제품 번호 272-0396
제조사 부품 번호4656N
제조사ebm-papst
₩66,873.20
Each
수량
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 47dB 2650rpm Ball -
RS 제품 번호 426-392
제조사 부품 번호712F/2L-005
제조사ebm-papst
₩35,567.85
Each
수량
12 V dc 70 x 70 x 15mm DC 70mm 600mW 70mm 15mm - 28m³/h - 25dB 3300rpm Sleeve -
RS 제품 번호 426-348
제조사 부품 번호612 F/2-638
제조사ebm-papst
₩33,940.35
Each
수량
12 V dc 60 x 60 x 15mm DC 60mm 1W 60mm 15mm - 27m³/h - 27dB 3900rpm Ball -
RS 제품 번호 764-7397
제조사 부품 번호W1G130-AA25-01
제조사ebm-papst
₩228,129.00
Each
수량
230 V ac 150 x 57mm AC - 25W - 57mm - 370m³/h - 63dB 3200rpm Ball -
RS 제품 번호 875-5846
제조사 부품 번호6314/2HP
제조사ebm-papst
₩96,847.10
Each
수량
24 V dc 171.5 x 50.8mm DC - 31W - 50.8mm - 545m³/h - 51dB 3700rpm Ball -
RS 제품 번호 812-3306
제조사 부품 번호8412NME
제조사ebm-papst
₩41,780.25
Each
수량
12 V dc 80 x 80 x 25mm DC 80mm 1W 80mm 25mm - 58m³/h - 27dB 2600rpm Ball -
RS 제품 번호 360-1921
제조사 부품 번호W1G200-HH77-52
제조사ebm-papst
₩346,786.15
Each
수량
24 V dc 225 x 225 x 80mm DC 225mm 55W 225mm 80mm 2.29A 1095m³/h - 60dB 2950rpm Ball -