Enclosure Thermostats

Enclosure thermostatsare compact thermostats designed for use in electronic, IT or control cabinets. They work with heating or coolingdevices to ensure a safe operating temperature and safeguard against condensation, humidity and frost.

How do enclosure thermostats work?

Enclosure thermostats are preset with a minimum or maximum temperature. 'Normally open' (NO) thermostats are set with their contacts open, so when the temperature rises above the preset maximum, the contacts close and trigger a cooler. Their dials are coloured blue. 'Normally closed' (NC) thermostats are set with their contacts closed, so when the temperature falls below the minimum preset, the contacts open and trigger a heater. Their dials are coloured red. Both NO and NC thermostats can be set to trigger an alarm. A changeover thermostat can have both minimum and maximum settings, allowing it to control both heating and cooling.

What are the different types of enclosure thermostats?

Enclosure thermostats are designed in a plastic casting with a broad setting range. They're easy to mount in variable fitting positions with DIN rail mounting. Installation is quick by screw terminals and using a din-rail clip feature.


...
Read more Read less

검색 필터링

총 1개 제품 중 1번째-1번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Adjustable or Fixed Mount Type Maximum Temperature Setting Minimum Temperature Setting Supply Voltage Switch Configuration Series Temperature Setting Range
신제품
RS 제품 번호 205-5851
제조사 부품 번호60003447
제조사Jumo
₩296,580.10
Each
수량
Adjustable - +110°C +30°C 110 → 240 V ac Changeover - -