Enclosure Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
Read more Read less

검색 필터링

총 21개 제품 중 21번째-21번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Maximum Cooling Power Air Flow Noise Level Input Power Rating Supply Voltage Dimensions Depth Height Width Cooler Type Frequency Input Type Nominal Current Series
신제품
RS 제품 번호 191-8504
제조사 부품 번호3185530
제조사Rittal
₩5,594,814.90
Each
수량
- 700 (Internal Circuit) m³/h, 895 (External circuit) m³/h - - 110 → 240 (1AC) V, 380 → 480 (3AC) V 310 x 400 x 950mm 400mm 950mm 310mm - 50 → 60Hz Plug - -