Thermal Grease

Thermal grease is known by a number of names including:
• CPU grease
• heat paste
• heat sink compound or paste
• thermal compound, gel or paste
• thermal interface material.
It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.
It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.
There are other types of products to eliminate the air gap under a heat sink:
• Thermal Adhesive
• Thermal Gap Pads

...
Read more Read less

검색 필터링

총 4개 제품 중 1번째-4번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Pack Size Chemical Component Operating Temperature Range Physical State
RS 제품 번호 124-7691
제조사 부품 번호8616-85ml
제조사MG Chemicals
₩76,914.10
Each
수량
1.8W/m·K - +165°C -68°C 85mL - -68 → +165 °C -
RS 제품 번호 124-7692
제조사 부품 번호8617-85ml
제조사MG Chemicals
₩73,674.60
Each
수량
1W/m·K - +165°C -68°C 85mL - -68 → +165 °C -
RS 제품 번호 124-7690
제조사 부품 번호8616-25ml
제조사MG Chemicals
₩35,553.90
Each
수량
1.8W/m·K - +165°C -68°C 25mL - -68 → +165 °C -
RS 제품 번호 124-7689
제조사 부품 번호8616-3ml
제조사MG Chemicals
₩22,833.05
Each
수량
1.8W/m·K - +165°C -68°C 3mL - -68 → +165 °C -