Air Conditioning Units

Air conditioning units are enable control of room temperature. They are for use in areas that require cooling or to remove moisture from the air. Air conditioning units work by extracting heat from the air and replacing it with cold, dry air. A built-in fan then expels the cooled air to circulate around the room. Some air conditioning units come with additional features such as a dehumidifier and heating option, and can be used all year round.

Types of air conditioning unit:
  • Single units - Are portable and require venting. They are ideal for use in the home or office as they are easily transported about. They are often cheaper and easy to install, however they aren’t always as powerful as permanent units.
  • Split units - Are permanently fixed to a wall. They are ideal for environments which get very hot as they are more powerful than single units. However they are generally more expensive and require mounting to the wall.

Where are they used?
  • Domestic Air Conditioning - Air conditioning units are commonly used in the home or office to make the environment more comfortable for animals and people. They are ideal for cooling down your home when temperatures are high whilst preventing condensation build up.
  • Commercial Air conditioning - Businesses that contain critical components may require an air conditioning unit. They remove moisture and heat from the air around these components to reduce downtime and loss of components.

...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Cooling Capacity Air Flow Refrigerant Type Noise Level Water Tank Capacity Plug Type Supply Voltage Input Power Rating Dimensions Depth Height Width Nominal Current Number of Phases
RS 제품 번호 185-1457
제조사 부품 번호P18HCR2
제조사Koolbreeze
₩1,494,809.15
Each
수량
18000Btu/h 450m³/h R290 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 4.7 (Heating) kW, 5.2 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 9A 1
RS 제품 번호 185-1458
제조사 부품 번호KCC52
제조사Koolbreeze
₩3,732,345.75
Each
수량
71000Btu/h 5165m³/h - - 90L Type G - British 3-pin 230 V 500W 640 x 500 x 1660mm 500mm - 640mm 2A 1
RS 제품 번호 185-1459
제조사 부품 번호KCC52-EU
제조사Koolbreeze
₩3,732,345.75
Each
수량
71000Btu/h 5165m³/h - - 90L Type F - Schuko plug 230 V 500W 640 x 500 x 1660mm 500mm - 640mm 2A 1
RS 제품 번호 185-1456
제조사 부품 번호P16HCR2
제조사Koolbreeze
₩1,363,849.65
Each
수량
16000Btu/h 450m³/h R290 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 4.2 (Heating) kW, 4.6 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 8A 1
RS 제품 번호 185-1455
제조사 부품 번호P14HCR2
제조사Koolbreeze
₩1,214,181.65
Each
수량
14000Btu/h 450m³/h R290 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 3.2 (Heating) kW, 4 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 7A 1