Pick Up Tools

Pick-up tools are used to collect objects that are out of reach or in inaccessible areas. Most have a magnetic end to pick up magnetic materials, while others have clawed ends to pick up non-magnetic pieces. Most pick-up tools have a strong neodymium magnet on the end, which attracts ferromagnetic materials. When aimed at the intended object, the magnet will attract it to the pick-up tool. The object can then be pulled into reach. Larger pick-up tools can also be used to collect several objects at a time. This can be useful if you need to pick up a lot of screws or nails off the ground to prevent injury or damage.


What different types are there?


Telescopic - extendable by telescopic sections. It has a magnet end to pick up magnetic materials. Bendable pick up tools - the bendable pick-up tool is usually a set length but is flexible to be bent into different positions. Clawed pick up tools - the clawed pick-up tool has a clawed end with a spring handle mechanism to open and close the claw, allowing it to pick up non-magnetic materials. Hinge-joint pick up tools – hinge-joint pick-up tool has a telescopic shaft with a double ball hinge joint connecting the magnet. This allows the magnet to be rotated 360°. Large pick up tools - the large pick-up tool is used to pick up numerous small items at a time from the floor.


...
Read more Read less

검색 필터링

총 3개 제품 중 1번째-3번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Model Number Type Extendable Overall Length Lift Capacity Material Handle Material
RS 제품 번호 642-0539
제조사 부품 번호P-832-M
제조사Hozan
₩5,195.60
Each
수량
- Vacuum Cup - - 50g Silicone Rubber -
RS 제품 번호 642-0078
제조사 부품 번호P-843
제조사Hozan
₩10,992.60
Each
수량
- Forcep - 143 mm - Stainless Steel -
RS 제품 번호 642-0545
제조사 부품 번호P-832-S
제조사Hozan
₩4,699.60
Each
수량
- Vacuum Cup - - 4g Silicone Rubber -