Hand Reamers

To ensure the of a project it's important that the product is completed to a high standard of finish. Part of this can be when producing holes through materials, sometimes the material is leftover and a hand reamer can ensure the hole is left completely smooth. Hand reamers like machine reamers are designed to smooth over a hole with great precision and quality.


When drilling a hole it can leave the hole uneven, and reaming will slightly enlarge the hole. Producing a smaller hole initially will allow reaming space, called the allowance. Its recommended that the drilled diameter shouldn't be enlarged more than 5%.


Hand reamers are typically made from carbide or high-speed steel (HSS), these multi-edged rotary cutting tools are used within metalworking industries for enlarging and finishing holes with a high level of precision and accuracy.


At RS Components, we have both machine reamer bits and hand reamer bits. The main difference between the two is that hand reamer bits have a longer taper or lead in at the front end of the bit, which compensates for the difficulty of using hand power alone.


...
Read more Read less

검색 필터링

총 3개 제품 중 1번째-3번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Flute Type Type Overall Length Diameter Material
RS 제품 번호 171-2468
제조사 부품 번호K-444
제조사Hozan
₩29,913.45
Each
수량
Tapered - 149 mm 4 to 32mm -
RS 제품 번호 171-2464
제조사 부품 번호K-441
제조사Hozan
₩10,383.45
Each
수량
Tapered - 124 mm 3 to 12mm -
RS 제품 번호 171-2466
제조사 부품 번호K-443
제조사Hozan
₩20,768.45
Each
수량
Tapered - 124 mm 4 to 22mm -