Wire Strippers

Wire strippers are a hand-held tool also known as cable strippers which are designed to remove insulation or outer sheath from electrical wires. There are various types available from stripping the cable to cutting copper and conduit. Each is made with high-quality components to produce the best wire stripper tool for your application.


Why would you need wire strippers?


Wire strippers are an essential tool for any electrician or mechanical engineer. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached.


Types of Wire Strippers?


  • Adjustable stripper - self-adjusting stripper with the ability to crimp, strip and snip wires. Designed with precision and made to last. Triple action wire stripper - Professional heavy-duty cable strippers with unique spiral-cutting facility rotary, linear or spiral cut. These tools embody unique spiral-strip selector for hard-to-strip insulations like butyl and rubber. Wire stripper pliers - V-shaped stripping jaws for removing plastic insulation from single and multicore conductors. Available with VDE handles. Sheath stripper - Simple rotary action cutter and stripper perfect for 2-core and 3-core mains cables and leads. Produces safe ring-of-cut for outer and inner insulation on all types of flexible cable.Pistol wire stripper - Wire stripper with a self-adjusting blade, compound stripping action plus it grips and strips in on the motion. Automatic wire stripper - Cuts and strips insulation from a range of wire sizes in one operation. A single squeeze of handles opens and closes the synchronised jaws and strips insulation clean. Manual wire stripper - Made for regular use across various applications offers a spring-loaded self-opening handle and safety lock.Steel armoured cable stripper - Ideal for slitting the corrugated copper, steel or aluminium armour layer on fibre feeder, central tube, stranded loose tube fibre optic cables and other armoured cables.

Who would use a wire stripper?


Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.


...
Read more Read less

검색 필터링

총 7개 제품 중 1번째-7번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Cable Type Stripping Range Minimum Size Maximum Size Overall Length Series
RS 제품 번호 822-7837
제조사 부품 번호63801-9250
제조사Molex
₩7,001,264.75
Each
수량
Flat, Round 0.3 → 6mm² 0.3mm 6.0mm 280 mm -
RS 제품 번호 822-7666
제조사 부품 번호63801-9200
제조사Molex
₩7,001,278.70
Each
수량
Flat, Round 32 → 10AWG - - 280 mm -
RS 제품 번호 822-7733
제조사 부품 번호63817-0000
제조사Molex
₩130,268.20
Each
수량
Conduit Wire, Equipment Wire, Flat Phone, Flex Power 34 → 8AWG - - 123 mm -
RS 제품 번호 176-6892
제조사 부품 번호63817-1100
제조사Molex
₩328,280.70
Each
수량
Conduit Wire, Equipment Wire, Flat Phone, Flex Power 0.03 → 16 mm², 32 → 6AWG 0.03mm 16.0mm - 207122
RS 제품 번호 822-7742
제조사 부품 번호63817-0071
제조사Molex
₩89,490.80
Each
수량
Electrical - 0.32mm 2.0mm - -
RS 제품 번호 822-7749
제조사 부품 번호63817-0300
제조사Molex
₩122,372.50
Each (In a Pack of 5)
수량
Copper Trunk, Fibre Optic, Multi Conductor, Power - 0.1mm 4.5mm 168 mm -
신제품
RS 제품 번호 213-4396
제조사 부품 번호638170800
제조사Molex
₩82,435.20
Each
수량
Flat, Round 30 → 20 AWG 0.25mm 0.8mm - 63817