Solid Links

Solid links are composed of solid pieces of metal that act to change fuse switches into circuit isolators. This makes them an important part of the safety mechanisms of certain circuits. They also act to short both links and neutral links

How do solid links work?

Solid links form part of electrical circuits. They connect to fuse switches, which are activated when the fuse blows, usually triggering another event. When solid links are connected, the fuse switch is converted into a circuit isolator, which provides a safety mechanism when there is a fault.

Circuit isolators work so that the circuit can be temporarily frozen while it is being repaired, for example after a short circuit. The given part of the circuit will be completely de-energised, and can be reconnected after the repair is complete.

Types of solid links

Solid links come in various shapes and sizes, depending on their function. Different fuses require specific types of solid links, which differ accordingly.


...
Read more Read less

검색 필터링

총 10개 제품 중 1번째-10번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Fuse Type Current Rating Diameter Height Width Length Fixing Centres
RS 제품 번호 242-1049
제조사RS PRO
₩3,406.90
Each (In a Pack of 5)
수량
A1 20 A 13.9mm - 11.1mm 55.6mm 44.5mm
RS 제품 번호 242-1055
제조사RS PRO
₩5,521.10
Each (In a Pack of 5)
수량
A2 32 A 23.8mm - 8.7mm 85.8mm 73mm
RS 제품 번호 242-1061
제조사RS PRO
₩5,194.05
Each (In a Pack of 5)
수량
A3 63 A 23.8mm - 12.7mm 85.8mm 73mm
RS 제품 번호 242-1128
제조사RS PRO
₩2,546.65
Each (In a Pack of 5)
수량
F1 32 A 13.8mm - 12.8mm 58.7mm -
RS 제품 번호 242-1077
제조사RS PRO
₩7,219.90
Each
수량
A4 100 A 34.9mm - 19.1mm 111mm 93.7mm
RS 제품 번호 242-1140
제조사RS PRO
₩6,130.25
Each (In a Pack of 5)
수량
Pullcap 32 A 12.7mm - - 28.6mm -
RS 제품 번호 242-1083
제조사RS PRO
₩9,279.85
Each
수량
B2 200 A 34.9mm - 19.1mm 136.5mm 111mm
RS 제품 번호 242-1134
제조사RS PRO
₩6,138.00
Each (In a Pack of 5)
수량
F2 63 A - - - - -
RS 제품 번호 242-1099
제조사RS PRO
₩13,353.25
Each
수량
B3 315 A 54mm - 25.4mm 136.5mm 111mm
RS 제품 번호 242-1112
제조사RS PRO
₩2,294.00
Each (In a Pack of 5)
수량
E1 20 A 12mm - 13mm 48mm -