Offset Tag Fuses

pOffset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit./pph2How do offset tag fuses work?/h2/ppOffset tag fuses are connected to a a href="/web/c/fuses-sockets-circuit-breakers/fuse-holders/" target="_self"fuse holder/a using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently./pph2Types of offset tag fuses/h2/ppApart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed./p

...
Read more Read less

검색 필터링

총 17개 제품 중 1번째-17번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS 제품 번호 521-2905
제조사RS PRO
₩3,053.50
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F1 6 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS 제품 번호 521-2882
제조사RS PRO
₩2,745.05
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F1 2 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS 제품 번호 521-2810
제조사RS PRO
₩1,968.50
Each (In a Pack of 5)
수량
BS 88, IEC 269 HRC E1 2 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS 제품 번호 521-2961
제조사RS PRO
₩5,945.80
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F2 40 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm GG
RS 제품 번호 521-2876
제조사RS PRO
₩1,822.80
Each (In a Pack of 5)
수량
BS 88, IEC 269 HRC E1 20 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS 제품 번호 521-2898
제조사RS PRO
₩2,751.25
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F1 4 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS 제품 번호 521-2977
제조사RS PRO
₩8,218.10
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F2 50 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm GG
RS 제품 번호 521-2999
제조사RS PRO
₩8,081.70
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F2 63 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm GG
RS 제품 번호 521-2854
제조사RS PRO
₩1,824.35
Each (In a Pack of 5)
수량
BS 88, IEC 269 HRC E1 10 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS 제품 번호 521-2927
제조사RS PRO
₩3,492.15
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F1 16 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS 제품 번호 521-2832
제조사RS PRO
₩1,522.10
Each (In a Pack of 5)
수량
BS 88, IEC 269 HRC E1 4 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS 제품 번호 521-2911
제조사RS PRO
₩2,745.05
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F1 10 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS 제품 번호 521-2949
제조사RS PRO
₩4,309.00
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F1 25 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS 제품 번호 521-2848
제조사RS PRO
₩2,104.90
Each (In a Pack of 5)
수량
BS 88, IEC 269 HRC E1 6 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS 제품 번호 521-2860
제조사RS PRO
₩2,275.40
Each (In a Pack of 5)
수량
BS 88, IEC 269 HRC E1 16 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS 제품 번호 521-2955
제조사RS PRO
₩4,005.20
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F1 32 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS 제품 번호 521-2933
제조사RS PRO
₩3,910.65
Each (In a Pack of 5)
수량
BS 88, IEC 269-1 HRC F1 20 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG