Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

검색 필터링

총 24개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS 제품 번호 521-2797
제조사RS PRO
₩40,716.95
Each
수량
315 A B3 415 V ac BS 88, IEC 269 111mm GG 25.4mm - Yes 136mm 38mm 50mm - 50mm
RS 제품 번호 521-2595
제조사RS PRO
₩4,172.60
Each (In a Pack of 5)
수량
20 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS 제품 번호 521-2618
제조사RS PRO
₩3,730.85
Each (In a Pack of 5)
수량
25 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS 제품 번호 521-2781
제조사RS PRO
₩33,173.10
Each
수량
250 A B3 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm 55mm - 55mm
RS 제품 번호 521-2652
제조사RS PRO
₩7,216.80
Each (In a Pack of 5)
수량
63 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 87mm 21mm 54.5mm - 54.5mm
RS 제품 번호 521-2589
제조사RS PRO
₩4,212.90
Each (In a Pack of 5)
수량
16 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS 제품 번호 521-2725
제조사RS PRO
₩27,679.90
Each
수량
160 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 31mm 47mm - 47mm
RS 제품 번호 521-2753
제조사RS PRO
₩27,780.65
Each
수량
160 A B2 415 V ac BS 88, IEC 269 110mm GG 19mm - Yes 136mm 31mm 47mm - 47mm
RS 제품 번호 521-2731
제조사RS PRO
₩26,291.10
Each
수량
200 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 29.5mm 47mm - 47mm
RS 제품 번호 521-2775
제조사RS PRO
₩31,122.45
Each
수량
200 A B2 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm 47mm - 47mm
RS 제품 번호 521-2703
제조사RS PRO
₩16,567.95
Each
수량
100 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm 58.5mm - 58.5mm
RS 제품 번호 521-3009
제조사RS PRO
₩54,429.80
Each
수량
400 A B4 415 V ac BS 88, IEC 269 111mm GG 25.4mm - Yes 136mm 38mm 50mm - 50mm
RS 제품 번호 521-2624
제조사RS PRO
₩4,978.60
Each (In a Pack of 5)
수량
32 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS 제품 번호 521-2804
제조사RS PRO
₩54,121.35
Each
수량
355 A B4 415 V ac BS 88, IEC 269 111mm GG 25.4mm - Yes 136mm 38mm 50mm - 50mm
RS 제품 번호 521-2573
제조사RS PRO
₩4,209.80
Each (In a Pack of 5)
수량
10 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS 제품 번호 521-2747
제조사RS PRO
₩29,956.85
Each
수량
125 A B2 415 V ac BS 88, IEC 269 110mm GG 19mm - Yes 136mm 31mm 47mm - 47mm
RS 제품 번호 521-2680
제조사RS PRO
₩15,507.75
Each
수량
63 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm 58.5mm - 58.5mm
RS 제품 번호 521-2696
제조사RS PRO
₩18,569.00
Each
수량
80 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm 58.5mm - 58.5mm
RS 제품 번호 521-2630
제조사RS PRO
₩9,851.80
Each (In a Pack of 5)
수량
40 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 87mm 21mm 54.5mm - 54.5mm
RS 제품 번호 521-2567
제조사RS PRO
₩4,020.70
Each (In a Pack of 5)
수량
6 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm